Telecommunications

Key Components for IoT

  • Batteryless Sensor

Batteryless Sensor

Inductors

Wireless Charging Receiving Coil/Shield

  • Thin, efficient, low saturation Rx coil in a smaller size with same performance
  • WPC and PMA compatibility. Custom sizes also available

Optoelectronics

Silicon PIN Photodiode

  • Latest package technology for 110 °C ambient temperature
  • Useful life: up to 2000 h at 85 °C
  • Ultra flat package with dimensions of 5 x 4 x 0.9 mm and 7.5 mm2 chip area

MOSFETs

P-Channel 12 V (D-S) MOSFET

  • MICROFOOT®: 4-Bump (0.8 mm x 0.8 mm, 0.4 mm Pitch)
  • Typical ESD protection 1700 V HBM
  • 80 mΩ at 3.7 VGS

Thermistors

SMD 0402, Glass Protected NTC Thermistors

  • Tolerance on R25 down to 1 %
  • Glass protected with soft terminations
  • Standard series, AEC-Q200 compliant

Capacitors

Hybrid Energy Storage Capacitors

  • Small size and high energy density for BT and GPS support
  • Scalable, flexible voltages, easy to charge
  • Power back up and battery pulse power support
  • Instant rechargable, suitable for solar power charging

Tantalum Capacitors

Low DC Leakage (DCL) for Long Battery Life

  • DC leakage at 0.005 CV
  • Low ESR options

MOSFETs

P-Channel 20 V (D-S) MOSFET

  • Compact 0.8 mm x 0.6 mm outline with 0.4 mm height
  • 500 mA current capability
  • 1.5 kV ESD rating (HBM)

Power ICs

Ultra Low Leakage Load Switch with Reverse Blocking

  • 1.5 V to 5.5 V input voltage range
  • Low on-resistance RDS(on), typically 105 mΩ at 5 V and 135 mΩ at 3 V

Optoelectronics

Low power, low voltage proximity sensor, with 0.35mm height in two I2C addresses

  • Supply voltage range VDD: 1.65 V to 1.95 V
  • I2C bus H-level range: 1.65 V to 3.6 V
  • Down to 5uA in periodic sampling mode