Product Highlights > Industrial Power Management Solutions
Industrial
Key Components for Power Management and Distribution
- UPS
- Power Transmission HVDC
- Power Meter
- Fault Indicator
- Circuit Breaker
UPS
Aluminum Capacitors
PC Board Mounted, Large DC-Link Capacitor
- Large can sizes minimize number of parts needed
- Solder mount terminals allow easier assembly than screw terminals
- Lifetime of 5000 h at 105 °C enables > 20 years lifetime at 65 °C
ICs
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0003 Ω), Surface-Mount
- Power Metal Strip® for all types of current sensing in pulse applications
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy
- High power up to 10W
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Film Capacitors
THB AC Filtering Metalized Polypropylene Film Capacitor
- High robustness under high humidity, THB 85 °C, 85 % RH, 1000 h at rated UNAC
- 1µF - 35µF 250 VAC, 310 VAC, 350 VAC, 480 VAC
- FIT: < 10 x 10-9/h . Series Constrution for Y310VAC
Diodes and Rectifiers
1200 V Gen 3 Power SiC Merged PIN Schottky Diode, 5 A
- SiC-Schottky Diodes ideal as Bootstrap Diode in high power converters
- >5.2mm creepage distance
- Thin wafer technlogy for reduced forward voltage
Modules
DIAP Trench IGBT Power Module - 1200 V, 300 A Current Fed Inverter Topology
- Integrated Antiparallel Diodes. Speed 4 kHz to 30 kHz
- 10 μs short circuit capability
- Solated copper baseplate using DCB (Direct Copper Bonding) technology
Power Transmission HVDC
Resistors
Power Resistors Cooled by Auxiliary Heatsink (Not Supplied) Thick Film Technology
- System without external radiation
- High power / volume ratio
- Non-inductive
Ceramic Capacitors
High Volage Ceramic Capacitors - Radial Leaded
- High capacitance up to 2 nF
- Up to 20 kV DC-voltage rating
- Customized leads
Power Rectifiers
Ultrafast soft recovery diode, 60 A FRED Pt® Gen 4
- Gen 4 FRED Pt® technology, Low IRRM and reverse recovery charge
- Polyimide passivated chip for high reliability standard
- 175 °C operating junction temperature
Power Meter
Optoelectronics
Infrared Transceiver with Data Rate Up to 115.2 kbit/s
- Small package (1.9 mm x 3 mm x 6 mm), transmit range of 1 m
- Idle current 70 μA, shutdown current 10 nA, operates from 2.4 V to 5.5 V
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0003 Ω), Surface-Mount
- Power Metal Strip® for all types of current sensing in pulse applications
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy
- High power up to 10W
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Thermistors
NTC Thermistors, High Temperature Lug Sensors, 150 °C
- 150 °C long term stability (5000 h dry heat)
- Voltage between terminals and lug 2700 VAC
- Cable test voltage 3.4 kV and customization possible
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Ceramic Capacitors
Surface Mount Multilayer Ceramic Chip Capacitors for Safety Certified Applications
- Flexible termination “W” for improved bending capability performance available
- Usage as X1/Y2 and X2 Safety Capacitor
- Wet build process, Reliable Noble Metal Electrode (NME) system
Resistors
Axial Cemented Fusible Leaded Wirewound Safety Resistors
- UL1412 file no. E362452
- Flameproof insulation coating meets UL 94 V-0
- 1W - 5W power rating. High peak power and energy rating
- Impulse voltage handling capability up to 6 kV (1.2 / 50 μs pulse)
Optoelectronics
Phototransistor Optocouplers with Very High Isolation Voltage in Through-Hole and SMD
- VISO = 8200 VRMS, creepage ≥ 14 mm, VIORM = 1450 Vpeak, temperature -40 °C to 110 °C
- Reinforced Isolation Class I - III mains voltage ≤ 1000 V, Class I - IV ≤ 600 V
- Long term availability
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Fault Indicator
Optoelectronics
1 Form A Solid-State Relay
- Current limit protection, Isolation test voltage 3750 VRMS
- Typical RON 22 Ω, Load voltage 400 V, Load current 140 mA
- High surge capability, clean bounce free switching
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0003 Ω), Surface-Mount
- Power Metal Strip® for all types of current sensing in pulse applications
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy
- High power up to 10W
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Ceramic Capacitors
Surface Mount Multilayer Ceramic Chip Capacitors for Safety Certified Applications
- Flexible termination “W” for improved bending capability performance available
- Usage as X1/Y2 and X2 Safety Capacitor
- Wet build process, Reliable Noble Metal Electrode (NME) system
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Low profile surface-mount package
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
Optocoupler with Phototransistor Output and Low Forward Current of IF = 1 mA
- High current transfer ratio, high isolation voltage of 5000 VRMS
- Operating temperature range -55 °C to +110 °C in 4-pin LSOP, mini-flat package
- 80 V emitter voltage
Power ICs
4.5 V to 60 V Input, 2 A, 4 A, 6 A, 10 A microBUCK® DC/DC Converters
- High efficiency (up to 98%), integrated high side and low side power MOSFETs
- Scalable solution 2 A to 10 A, adjustable output voltage down to 0.8 V
- Adjustable switching frequency from 100 kHz to 2 MHz
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Circuit Breaker
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Resistors
Axial Cemented Fusible Leaded Wirewound Safety Resistors
- UL1412 file no. E362452
- Flameproof insulation coating meets UL 94 V-0
- 1W - 5W power rating. High peak power and energy rating
- Impulse voltage handling capability up to 6 kV (1.2 / 50 μs pulse)
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, TANTAMOUNT®, Molded Case
- Molded tantalum capacitor, standard industrial grade
- General purpose capacitor
- Low leakage current
Film Capacitors
Interference Suppression Film Capacitors MKP Radial Potted Type
- 7.5 mm to 27.5 mm lead pitch
- For standard across the line X2 applications
Small Signal Diodes
Zener Diodes
- Voltage range includes 35 breakdown voltages from 10 V to 270 V with ± 2 %
- High reliability
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product