Industrial
Key Components for Factory Automation
- Motor Drives
- DC and Stepper Drives
- Testers
- Control Units
- Air Conditioning Systems
- Laser Marking and Coding
- Collaborative Robots (COBOTS)
- Low Voltage UPS
Motor Drives
Resistors
Power Resistor Thick Film Technology
- High power 100 W at 25°C on heatsink, tolerance down to 1 %
- High power 50 W at 25°C on heatsink, tolerance down to 1 %
- Pre-discharge, snubber, breaking
Thermistors
NTC Thermistors, High Temperature Lug Sensors, 150 °C
- 150 °C long term stability (5000 h dry heat)
- Voltage between terminals and lug 2700 VAC
- Cable test voltage 3.4 kV and customization possible
Power Rectifiers
15 A FRED Pt® Hyperfast Rectifier
- 175 °C operating junction temperature
- Hyperfast recovery time 22 ns trr typ.
Film Capacitors
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Inductors
High Current Through-Hole Inductors, High Temperature
- Shielded construction, high temperature rating up to 155 °C
- Handles high transient current spikes without saturation
Power ICs
4.5 V to 55 V Input, 3 A, 5 A, 8 A, 12 A, microBUCK® DC/DC Converters
- Wide input voltage, high efficiency synchronous buck regulators
- Versatile, highly efficient, highly configurable, and robust and reliable
- Scalable output power with versions in identical package
Magnetics
Common Mode Choke
- SMD Common mode filter up to 31A heat rating
- 1500VDC withstanding between the coils. Low Profile design
- SMD and Reflow able for easy production
Inductors
High Current Through-Hole Inductors Edge-Wound Series
- Powdered iron alloy core for stable inductance & saturation over operating temp
- High temperature continuous operation, up to 180 °C with no aging
- Isolation up to 350VDC - customization possible
MOSFETs
N-Channel 100 V (D-S) MOSFET
- PowerPAK 10x12 for large die and high power dissipation
- latest TrenchFET® Gen V
- Leadership RDS(on) minimizes power loss from conduction
Power Rectifiers
Phase-Leg configuration in TO-247 package
- high power input rectifier up to 45A
- high surge current capabilty and up to 175°C
Resistors
Power Resistor for Mounting onto a Heatsink Thick Film Technology
- Non-inductive, wide resistance range
- high continous power dissipation of 1100W
- Dielectric Strength of 7 kVRMS or 12 kVRMS
DC and Stepper Drives
Power Metal Strip
Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead
- Available in non-inductive styles with AyrtonPerry winding for lowest reactive components, special “NI”
- High temperature coating (> 350 °C)
Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), Very Low Z
- Very low impedance, very high ripple current
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V
- Very low impedance, very high ripple current
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Optoelectronics
Photovoltaic MOSFET Driver with Integrated Fast Turn-Off, Solid-State Relay
- Drive current from primary side LED; one less external power supply needed
- Isolation test voltage 4500 VRMS and integrated turn-off circuitry for high-speed switching
Power Metal Strip
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value (R01... R976)
- Extremely low resistance values (0.01 to 0.976Ohm)
- Sulfur resistant (per ASTM B809-95 humid vapor test)
- Enhanced power rating due to long side terminal construction (0612, 1020 types)
MOSFETs
Dual N-Channel 100 V (D-S) MOSFETs
- TrenchFET® Gen IV power MOSFETs
- 100 % Rg and UIS tested
Diodes and Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- 7A in small DFN3820A
- High power density. low Vf with only 0.45V
- Leadless DFN package with side-wettable flanks suitable for customer AOI
Protection Diodes
Surface Mount XClampR™ Transient Voltage Suppressors
- XClamp with extremely low clamping voltage vs. breakdown voltage
- IPPM = 180 A with a 10/1000 μs waveform
- TJ = 175 °C capability suitable for high reliability
Resistors
Power Metal Strip® Current Sense Resistors, Low Value (0.3 mΩ to 3 mΩ), Surface-Mount, High Power
- Full Metal Shunt Resistor for highest pulse stabilty
- Low resistance for 0.3 - 3mΩ
- Low inductance and low resitance drift over time and temperature
Testers
Optoelectronics
Normally Open (Form A) Solid-State Relay
- 0.25 Ω RON
- 5300 V isolation voltage
- DC current of 2 A
- 800 µs > switching speed
Resistors
Ultra Precision Thin Film Chip Resistors, Tolerance down to 0.02 %, TCR down to 2 ppm/K, 0402 to 1206 Case Sizes
- Low temperature coefficients and tight tolerances
- Excellent overall stability < 0.05 % (1000 h rated power at 70 °C)
- Sulfur resistance verified according to ASTM B 809
Power ICs
Precision 8-Channel / Dual 4-Channel CMOS Analog Multiplexers
- High precision, low noise signal switching, 2 pC low charge injection
- Low parasitic capacitance of 18 pF CD(ON), low leakage 3 pA typical
- Reduced switching errors, glitching and power consumption
Thin Film Resistors
Precision Thin Film MELF Resistor
- Long term stability down to 0.02 %
- TCR down to ± 5 ppm/K, noise index down to 0.01 µV/V
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, TANTAMOUNT®, Molded Case, Low ESR
- Molded tantalum capacitor low ESR
- Automation and control, SMPS, motion and drives, computer, data storage, telecom infrastructure, networking and multiplexer, general purpose
Ceramic Capacitors
Safety certified capacitors, Class X1/Y2 and X2 for 250 VAC in C0G (NP0) and X7R
- Approved IEC 60384-14
- Surface-mount design for simpler assembly
- Available in NP0 (C0G) or X7R dielectrics with higher capacitance, smaller sizes
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Low profile surface-mount package
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
ICs
3.5 A, 78 mΩ, 2.8 V to 22 V eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 0.3 A to 4.5 A current limit setting range, current limit accuracy of ± 8 %
- Power Good Pin and current Monitoring pin
- 6 A uni-directional parts available with SIP32434
Control Units
Film Capacitors
THB Grade IIIB Interference Suppression Film Capacitors, X2, X1 and Y2
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- Full compliance and certified by external labs with Grade IIIB capacitors
- High capacitance values available
Thermistors
TFPT Thermistors, Nickel Thin Film Linear Temperature Sensors
- Temperature compensation RTD, excellent overall stability
- cULus recognized
- Wide operating temperature range: -55 °C to +150 °C
Aluminum Capacitors
vPolyTan™ Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, 100 % surge current tested
- Stable capacitance over temperature, voltage, frequency range and lifetime
- Widest range of cases, voltages and capacitances
MOSFETs
E Series Power MOSFET
- Low figure-of-merit (FOM) RON x Qg
- Low effective capacitance (Co(er))
- Zener protection of gate
Power ICs
4.5 V to 18 V Input, 20 A microBRICK® DC/DC Regulator Module
- Synchronous buck regulator module with integrated power MOSFETs and inductor
- Versatile, highly efficient, highly configurable, robust and reliable, high power density
- Smallest case size on the market
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
Fuses
Thin Film Chip Fuses
- Advanced thin film technology
- Very quick acting fuse characteristics
- Different current ratings and case sizes
MOSFETs
80 V Gen 5 N-Channel MOSFET
- Best switching performace with latest Silicon Technogloy
- Clip package for high SOA
- Industry standard PowerPAK® SO8
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- New Generation of Schottky reducing both leakage and forward voltage
- Footprint compatible to SMP package but double current rating
- up to 175ºC
Air Conditioning Systems
Resistors
SMD, Power Metal Strip® Resistor
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Film Capacitors
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Power ICs
4.5 V to 55 V Input, 3 A, 5 A, 8 A, 12 A, microBUCK® DC/DC Converters
- Wide input voltage, high efficiency synchronous buck regulators
- Versatile, highly efficient, highly configurable, and robust and reliable
- Scalable output power with versions in identical package
MOSFETs
E Series Power MOSFET
- Low figure-of-merit (FOM) RON x Qg
- Low effective capacitance (Ciss)
- Zener protection of gate
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
Ceramic Capacitors
AC Line Rated Ceramic Disc Capacitors Class X1, 760 VAC, Class Y1, 500 VAC
- X1 / Y1 safety rating according to IEC 60384-14
- Withstands 1000 h at 85°C / 85% RH with rated voltage applied, Grade IIIB
- Compact construction
Optoelectronics
Photovoltaic MOSFET Driver with Integrated Fast Turn-Off, Solid-State Relay
- Drive current from primary side LED; one less external power supply needed
- Isolation test voltage 4500 VRMS and integrated turn-off circuitry for high-speed switching
Inductors
SMD common Mode Choke
- Full SMD process possible
- Low profile of 11 mm. 1500 VDC isolation
- Wide range of inductance and current ratings
Laser Marking and Coding
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Power ICs
4.5 V to 60 V Input, 2 A, 4 A, 6 A, 10 A microBUCK® DC/DC Converters
- High efficiency (up to 98%), integrated high side and low side power MOSFETs
- Scalable solution 2 A to 10 A, adjustable output voltage down to 0.8 V
- Adjustable switching frequency from 100 kHz to 2 MHz
Ceramic Capacitors
High Voltage C0G(NP0) and X7R, Voltage Up to 8 kV
- Excellent reliability with serial electrode design
- High voltage breakdown compared to standard design
- Large case sizes for creepage
Thermal Management
ThermaWickTM Thermal Jumper Surface-Mount Chip, Low Capacitance, 1.5 kV Isolation
- Provides an electrically isolated thermal conductive pathway to a ground plane
- High thermal conductivity AlN substrate (170 W/m°K)
- Low capacitance, 1.5 kV isolation
Ceramic Capacitors
High Volage Ceramic Capacitors - Radial Leaded
- High capacitance up to 2 nF
- Up to 20 kV DC-voltage rating
- Customized leads
Optoelectronics
4 Quadrat Silicon PIN Diode
- 4 Individual PIN Diodes in one package
- Lated package technology for reduced noise
- Daylight filter
Power Rectifiers
2 A FRED Pt® Hyperfast Rectifiers
- Hyperfast recovery time, trr = 25 ns, reduced Qrr, and soft recovery
- DO-219AB (SMF) package, high Tj of 175 °C
Power ICs
80 A VRPower®, Smart Power Stage With Current Sensing and Temperature Monitor
- 80 A with lossless current sensing- no shunt needed
- Temperature and current monitoring
- Integrated MOSFET driver
Inductors
IHLP® Commercial Inductors, High Temperature (155 °C) Serie
- Compact composite inductor for high efficiency DC/DC conversion
- Handles high transient current spikes without saturation
- Low emission of EMI
Collaborative Robots (COBOTS)
Resistors
SMD, Power Metal Strip® Resistor
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
Resistors
Power Resistor Thick Film Technology
- High power 50 W at 25°C on heatsink, tolerance down to 1%
- Non-inductive, high pulse capability up to 20J for 0.1 s
- Pre-Discharge, snubber, breaking
ICs
Fully Integrated Proximity and Ambient Light Sensor With Infrared Emitter, I2C Interface, and Interrupt Function
- AEC-Q101 qualified, 16 bit resolution for proximity and ALS
- Orderable in four different slave addresses, which is Ideal for applications requiring multiple VCNLs
Power ICs
4.5 V to 55 V Input, 3 A, 5 A, 8 A, 12 A, microBUCK® DC/DC Converters
- Wide input voltage, high efficiency synchronous buck regulators
- Versatile, highly efficient, highly configurable, and robust and reliable
- Scalable output power with versions in identical package
Power Rectifiers
Single Phase, Single In-Line Bridge Rectifiers
- Thin single in-line package, glass passivated chip junction
- High surge current capability, high case dielectric strength of 2500 VRMS
- General purpose use in AC/DC bridge full wave rectification
Optoelectronics
Phototransistor Optocoupler in Small SSOP-4 Half-Pitch Mini-Flat Package
- High CTR with low input current, high collector emitter voltage VCEO = 80 V
- Low coupling capacitance, high common mode transient immunity
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Storage Capacitors, Up to 3 V
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage: 3.0 V
- Rapid charge and discharge
Encoders
Magnetic Encoders, High Resolution and Accuracy, Multi Turns, Dia 60 mm
- Resolution 19 bits, accuracy 13 bits, repeatability 16 bits, self calibration
- Built-in self-monitoring, position memorization, output Biss-C, SSI or SPI
- Outer diameter 90 mm, inner diameter 50 mm, thickness < 10.1 mm
MOSFETs
Dual N-Channel 80 V (D-S) MOSFET
- Dual MOSFETs internally clipped for half bridge configuration
- Logic Level controlled. Rdson down to 24 mOhm
- Packages allows EMC optimized layout
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Low Voltage UPS
Inductors
IHLP® Commercial Inductors, High Saturation Series
- Compact composite inductor for high efficiency DC/DC conversion
- High frequency operation out to 5 MHz, excellent saturation
- Lowest DCR/μH, in this package size
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Storage Capacitors, Up to 3 V
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage: 3.0 V
- Rapid charge and discharge
Tantalum Capacitors
vPolyTanTM Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type
- Ultra low ESR, 100 % surge current tested
- Low profile and DCL
- Bulk energy storage capacitor in DC/DC converters
Power Rectifiers
Surface-Mount Schottky Barrier Rectifiers
- Very low height profile 1.0 mm SMP package
- 400 W peak pulse power capability with10/1000 µs waveform
- Excellent clamping capability
- Very fast response time
MOSFETs
N-Channel 30 V (D-S) MOSFET
- TrenchFET® Gen V power MOSFET
- Very low RDS x Qg figure-of-merit (FOM)
Ceramic Capacitors
Safety certified capacitors, Class X1/Y2 and X2 for 250 VAC in C0G (NP0) and X7R
- Approved IEC 60384-14
- Surface-mount design for simpler assembly
- Available in NP0 (C0G) or X7R dielectrics with higher capacitance, smaller sizes
Film Capacitors
THB AC Filtering Metalized Polypropylene Film Capacitor
- High robustness under high humidity, THB 85 °C, 85 % RH, 1000 h at rated UNAC
- 1µF - 35µF 250 VAC, 310 VAC, 350 VAC, 480 VAC
- FIT: < 10 x 10-9/h . Series Constrution for Y310VAC
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH