AMS (Avionics, Military, And Space)
Key Components for Soldier Eqiupment
- Exoskeleton
- Mission Computing
Exoskeleton
Resistors
Power Metal Strip® SMD Resistors, Very High Power (3 W), Low Value (to 0.0005 Ω), Surface-Mount
- Very high power rating of 3 W in 2512 package
- Extremely low resistance values from 0.0005 Ω to 0.01 Ω and tolerance of 1 %
Film Capacitors
Metallized Polypropylene Film Capacitors, DC-Link Capacitor
- High performance DC filter, low ESR
- High peak current and high RMS current capabilities
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- Standard series, AEC-Q200 compliant
- Glass protected with soft terminations
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Storage Capacitors, Up to 3 V
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage: 3.0 V
- Rapid charge and discharge
MOSFETs
Dual N-Channel 100 V (D-S) MOSFET
- Dual TrenchFET® for half-bridge application
- PWM optimized
Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), Very Low Z
- Very low impedance, very high ripple current
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V
- Very low impedance, very high ripple current
MOSFETs
Dual N-Channel 100 V (D-S) MOSFETs
- TrenchFET® Gen IV power MOSFETs
- 100 % Rg and UIS tested
Power ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking
- Industry's lowest operating current (only 50 pA)
- Ideal for battery-operated equipment
Optoelectronics
Subminiature Dual-Channel Transmissive Optical Sensor with Phototransistor Outputs
- Emitter wavelength 950 nm, released for high operating temperatures up to 125 °C
- Gap 3 mm, aperature 0.3 mm. SMD package
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Very low profile - typical height of 0.65 mm
- Trench MOS Schottky technology optimized in low voltage drop
- Lastest MicroSMP package, low leakage
Mission Computing
Tantalum Capacitors
Solid Tantalum Chip Capacitors, TANTAMOUNT™, Hi-Rel COTS, Conformal Coated
- Surge current testing per MIL-PRF-55365 options available
- Standard and low ESR options
- High reliability; Weibull grading available
MOSFETs
N-Channel 60 V (D-S) MOSFET in PowerPAK® SO-8
- TrenchFET® Gen IV technology, maximum RDS(ON) of 5.8 m?
- Thermally enhanced compact package with high current handling capability
- Leadership RDS-Qg FOM increases efficiency of switching applications