AMS (Avionics, Military, And Space)
Key Components for Airbourne System and EVTOL
- Cockpit Panels
- Flight Control Computers
- Landing Gear and Brakes
- Propulsion, Power Distribution and Battery Systems
- Radar
Cockpit Panels
MOSFETs
N-Channel 100 V (D-S) MOSFET
- Medium-voltage ThunderFET® technology, maximum RDS(on) down to 33 mΩ
- Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8
Panel Potentiometers
12.5 mm Modular Panel Potentiometer Long Life
- 2 M cycles, cerment potentiometer
- High level of customization for mechanical and electrical features
Diodes and Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky)
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Resistors
QPL MIL-PRF-55342-Qualified Thin Film Resistor, Surface-Mount Chip
- Case sizes 0201 to 2512 with reliability level T (Space level) available
- Tantalum nitride and nichrome resistive film available
Tantalum Capacitors
Solid Tantalum Chip Capacitors, MICROTAN®, high reliability, low DC leakage
- Hi-rel devices with maximum capacitance in case sizes as small as 0402
- Hi-rel screening in accordance with MIL-PRF-55365
Resistors
Power Metal Strip® SMD Resistors, Very High Power (3 W), Low Value (to 0.0005 Ω), Surface-Mount
- Very high power rating of 3 W in 2512 package
- Extremely low resistance values from 0.0005 Ω to 0.01 Ω and tolerance of 1 %
Inductors
Low-Profile, High-Current IHLP® Inductors
- Large size, high-current, low-saturation SMD inductor
- DC/DC conversion, filter applications
MOSFETs
Automotive P-Channel 100 V (D-S) 175 °C MOSFET
- Low RdsON and 100% Rg and UIS tested
- AEC-Q101 qualified
- Advanced Power PAK SO8L for optimum CET match of PCB
Optoelectronics
Silicon Photodiode, RoHS Compliant
- Radiant sensitive area (in mm2): 7.5, High photo and radiant sensitivity
- Angle of half sensitivity: Ø = ± 50°, Hermetically sealed packag
Power ICs
16 Ω, Low Parasitic Capacitance and Leakage, +12 V / +5 V / +3 V / ± 5 V Quad SPST Switches
- 3V to 16 V single supply or ± 3 V to ± 8 V dual supply, RDS(on): 16 Ω
- Less than 8 pC charge injection over the full signal swing range,
- Fast switching tON: 16 ns, tOFF: 9 ns
Resistors
Thin Film, Back-Contact Resistor
- Wire bondable
- Only one wire bond required
- Small size: 0.020 inches square
- Oxidized silicon substrate for good power dissipation, Moisture resistant
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Inductors
High Current Surface Mount Inductors
- High Current, Flame retardant encapsulant (UL 94 V-0)
- Moisture Resistant, superior environmental protection
- Pick and place compatible
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
MOSFETs
Automotive P-Channel 40 V (D-S) 175 °C MOSFET
- TrenchFET® power MOSFET, AEC-Q101 qualified
- High board-level reliability
- Leaded Power-Pak SO8
Flight Control Computers
Diodes and Rectifiers
Surface-Mount Schottky Barrier Rectifier
- Low-profile package ideal for automated assembly process
- Low power losses, high efficiency
Diodes and Rectifiers
6-Line ESD Protection Diode Array in LLP75
- 6-line ESD protection
- Low load capacitance CD = 40 pF
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Resistors
QPL MIL-PRF-55342-Qualified Thin Film Resistor, Surface-Mount Chip
- Case sizes 0201 to 2512 with reliability level T (Space level) available
- Tantalum nitride and nichrome resistive film available
Tantalum Capacitors
Solid Tantalum Chip Capacitors, Tantamount®, Hi-Rel COTS, Ultra-Low ESR
- High-capacitance, high-voltage tantalum capacitors with low ESR and low ESL
- Hi-rel screening in accordance with MIL-PRF-55365
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation
- High energy, very high capacitance design, all tantalum, hermetically sealed
- Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial
Tantalum Capacitors
Solid Tantalum Chip Capacitors, TANTAMOUNT™, Hi-Rel COTS, Conformal Coated
- Surge current testing per MIL-PRF-55365 options available
- Standard and low ESR options
- High reliability; Weibull grading available
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS
- High reliability, molded construction
- Standard and low ESR options
- High reliability; Weibull grading available
Thermistors
TFPT Thermistors, Nickel Thin Film Linear Temperature Sensors
- Temperature compensation RTD, excellent overall stability
- cULus recognized
- Wide operating temperature range: -55 °C to +150 °C
Landing Gear and Brakes
Thermistors
High Stability, High Temperature (230 °C) Thin Film Wraparound Chip Resistors
- Operating temperature up to 215 °C, low TCR down to 15 ppm/°C: -55 °C to +215 °C
- Sulfur resistant, from 10R up to 7.5M, tight tolerance down to 0.05 %
- Cases sizes: 0402 to 2010
Tantalum Capacitors
Wet Tantalum Capacitors, Tantalum Case with Glass-to-Tantalum Hermetic Seal
- High capacitance, voltage range 6 V to 125 V, operating temperature -55 °C to +200 °C
- Axial leaded, industry standard case sizes (T1, T2, T3, T4)
Power ICs
Automotive 125 °C Analog Switch, Dual DPDT / Quad SPDT
- 1.8 V to 5.5 V single supply operation
- Low resistance: 0.37 Ω/typ. at 2.7 V
Propulsion, Power Distribution and Battery Systems
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Magnetics
Common Mode Choke
- SMD Common mode filter up to 31A heat rating
- 1500VDC withstanding between the coils. Low Profile design
- SMD and Reflow able for easy production
Thermistors
NTC Thermistors, Mini Lug Sensors
- Min. 1000 VAC isolation between lug and cable
- Customization of cable and connectors
- Online support tool available
Resistors
Charging Resistor Hybrid Wirewound Technology
- Wirewould resistor material embedded in ceramics
- Highest pulse power absobtion
- 3000 VRMS (higher on request), 50 Hz, 1 min
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High temperature continuous operation, up to 180 °C with no aging
- Low DCR to minimize losses and reduce temperature rise
Optoelectronics
Phototransistor Optocouplers, SOP-4 Package, Low 1 mA Forward Current
- AEC-Q101 qualified
- High CTR with low input current
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation
- High energy, very high capacitance design, all tantalum, hermetically sealed
- Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial
Tantalum Capacitors
Solid Tantalum Chip Capacitors, Tantamount®, Hi-Rel COTS, Ultra-Low ESR
- High-capacitance, high-voltage tantalum capacitors with low ESR and low ESL
- Hi-rel screening in accordance with MIL-PRF-55365
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact power inductor for high-current DC/DC conversion
- High-frequency energy storage up to 5 MHz
Radar
Ceramic Capacitors
MIL-PRF-55681-Qualified Facility, Reliability Testing Done on Maintenance Basis
- Multiple screening options (group A, group C, voltage conditioning) available
- Customized certification available on request to meet your quality requirements
Tantalum Capacitors
Solid Tantalum Chip Capacitors, Tantamount®, Hi-Rel COTS, Ultra-Low ESR
- High-capacitance, high-voltage tantalum capacitors with low ESR and low ESL
- Hi-rel screening in accordance with MIL-PRF-55365
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS
- High reliability, molded construction
- Standard and low ESR options
- High reliability; Weibull grading available
Power ICs
4.5 V to 18 V Input, 20 A microBRICK® DC/DC Regulator Module
- Synchronous buck regulator module with integrated power MOSFETs and inductor
- Versatile, highly efficient, highly configurable, robust and reliable, high power density
- Smallest case size on the market
Tantalum Capacitors
PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel
- 100 % surge current tested, High ripple current capability, stable parameters
- 16 VDC to 75 VDC, up to 2.8 mF
- Immunity against radiation
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation
- High energy, very high capacitance design, all tantalum, hermetically sealed
- Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial
Resistors
High Frequency, 50 GHz, Thin Film Chip Resistors
- Operating frequency 50 GHz
- Thin film microwave resistors
Ceramic Capacitors
Ultra Stable Dielectric Material for High Frequency
- Small sizes 0402, 0603, 0805 including sub-pico range
- Terminations 100% matte tin, non-magnetic for conductive assembly