AMS (Avionics, Military, And Space)

Key Components for Satellite Equipment (LEO, Communication, Deep Space, Geo-Positioning)

  • Mission Equipment
  • RF-Communication
  • Rover and Lander
  • Solar Panels and Power Systems and e-Propulsion

Mission Equipment

MOSFETs

N-Channel 80 V (D-S) MOSFET

  • Medium-voltage ThunderFET® technology, maximum RDS(on) down to 5.9 mΩ
  • Thermally enhanced PowerPAK® SO-8 packaging

Thin Film Resistors

ESCC 4001/023 Qualified, High- Precision Thin Film Chip Resistors

  • ESA qualified, failure rate E7, down to 0.01 % tolerance and 5 ppm/°C (-55 °C to +155 °C)
  • Process QML certified, screening tests: 100 % overload, 100 % burn In

Resistors

Metal Film Resistors, Military / Established Reliability, MIL-PRF-39017 Qualified, Type RLR

  • Epoxy-coated construction provides superior moisture protection
  • Very low noise (-40 dB)

Small Zener Diodes

Small-Signal Zener Diodes

  • Standard Zener voltage tolerance is ± 5 %
  • AEC-Q101 qualified

Inductors

Low-Profile, High-Current IHLP® Inductors

  • Compact power inductor for high-current DC/DC conversion
  • High-frequency energy storage up to 5 MHz

Ceramic Capacitors

Excellent Power Handling Capabilities

  • Non-magnetic available with copper or epoxy bondable terminations
  • Lead-bearing terminations available for high-reliability applications
  • Case sizes: 0402 to 3838

Resistors

QPL MIL-PRF-55342-Qualified Thin Film Resistor, Surface-Mount Chip

  • Case sizes 0201 to 2512 with reliability level T (Space level) available
  • Tantalum nitride and nichrome resistive film available

Tantalum Capacitors

Solid Tantalum Surface-Mount Capacitors, Tantamount®, Military MIL-PRF-55365/4 Qualified

  • MIL-PRF-55365 established reliability failure rate
  • High capacitance, conformal coated, 8 case sizes

Resistors

Wirewound Resistor, Military / Established Reliability, MIL-PRF-39007 Qualified Type RWR

  • High energy pulse capability, all welded construction, "S" failure rate
  • Non-inductive Ayrton-Perry winding available, high-temp. silicone coating

Resistors

Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount

  • Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
  • Power Metal Strip all-welded construction offers high pulse capacity

Thermistors

NTC Thermistors, SMD 0603 Chip

  • Standard series
  • Glass protected

RF-Communication

Tantalum Capacitors

PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel

  • 100 % surge current tested, High ripple current capability, stable parameters 
  • 16 VDC to 75 VDC,  up to 2.8 mF
  • Immunity against radiation

Tantalum Capacitors

Wet Tantalum Capacitors, High Energy, Ultra High capacitance

  • Hermetically sealed case, up to 72 mF; low leakage current
  • Stable electrical parameters over long lifetime

Thin Film Resistors

ESCC 4001/023 Qualified, High- Precision Thin Film Chip Resistors

  • ESA qualified, failure rate E7, down to 0.01 % tolerance and 5 ppm/°C (-55 °C to +155 °C)
  • Process QML certified, screening tests: 100 % overload, 100 % burn In

Resistors

High Power Aluminium Nitride Wraparound SMD Precision Chip Resistors

  • High power dissipation with Aluminium Nitride and enlarged backside contacts
  • From 0603 to 2512. Low TCR and low noise

Ceramic Capacitors

Ultra Stable Dielectric Material for High Frequency

  • Small sizes 0402, 0603, 0805 including sub-pico range
  • Terminations 100% matte tin, non-magnetic for conductive assembly

Resistors

High Frequency, 50 GHz, Thin Film Chip Resistors

  • Operating frequency 50 GHz
  • Thin film microwave resistors

Rover and Lander

Resistors

Thick Film Chip Resistors, High Voltage

  • High voltage up to 3000 V in 2512 case. Outstanding stability < 0.5 %
  • Terminal materials for epoxy or wire bonding or soldering
  • Up to 100 MΩ 

Resistors

Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount

  • Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
  • Power Metal Strip all-welded construction offers high pulse capacity

Ceramic Capacitors

Ultra Stable Dielectric Material for High Frequency

  • Small sizes 0402, 0603, 0805 including sub-pico range
  • Terminations 100% matte tin, non-magnetic for conductive assembly

Thin Film Resistors

ESCC 4001/023 Qualified, High- Precision Thin Film Chip Resistors

  • ESA qualified, failure rate E7, down to 0.01 % tolerance and 5 ppm/°C (-55 °C to +155 °C)
  • Process QML certified, screening tests: 100 % overload, 100 % burn In

Resistors

High Power Aluminium Nitride Wraparound SMD Precision Chip Resistors

  • High power dissipation with Aluminium Nitride and enlarged backside contacts
  • From 0603 to 2512. Low TCR and low noise

Tantalum Capacitors

Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation

  • High energy, very high capacitance design, all tantalum, hermetically sealed
  • Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial

Tantalum Capacitors

Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS

  • High reliability, molded construction
  • Standard and low ESR options
  • High reliability; Weibull grading available

Tantalum Capacitors

PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel

  • 100 % surge current tested, High ripple current capability, stable parameters 
  • 16 VDC to 75 VDC,  up to 2.8 mF
  • Immunity against radiation

Resistors

AEC-Q200 Qualified, Thick Film Chip Resistors, High Voltage

  • High voltage up to 3000 V in 2512 case, Outstanding stability < 0.5 %
  • Termination style: 3-sided wraparound termination
  • Up to 500 MΩ 

Resistors

Wirewound Resistor, Military / Established Reliability, MIL-PRF-39007 Qualified Type RWR

  • High energy pulse capability, all welded construction, "S" failure rate
  • Non-inductive Ayrton-Perry winding available, high-temp. silicone coating

Solar Panels and Power Systems and e-Propulsion

Tantalum Capacitors

Wet Tantalum Capacitors, Tantalum Case with Glass-to-Tantalum Hermetic Seal

  • High capacitance, voltage range 6 V to 125 V, operating temperature -55 °C to +200 °C
  • Axial leaded, industry standard case sizes (T1, T2, T3, T4)

Tantalum Capacitors

Solid Tantalum Surface-Mount Capacitors, Tantamount®, Military MIL-PRF-55365/4 Qualified

  • MIL-PRF-55365 established reliability failure rate
  • High capacitance, conformal coated, 8 case sizes

Thermistors

TFPT Thermistors, Nickel Thin Film Linear Temperature Sensors

  • Temperature compensation RTD, excellent overall stability
  • cULus recognized
  • Wide operating temperature range: -55 °C to +150 °C

Resistors

Power Metal Strip® Resistors, Very High Power (to 3 W), Low Value (Down to 0.0005 Ω), Surface-Mount

  • Extremely low resistance values from 0.0005 Ω to 0.1 Ω, tolerances of 1 % and 0.5 %
  • Very high power rating to 3 W in WSLP0603 to WSLP2512 size packages
  • All-welded construction offers high pulse capacity

Film Capacitors

DC Film Capacitors, MKT Radial Potted Type

  • Capacitance up to 560 µF
  • High temperature capabilities, up to 150 °C
  • Automotive grade available

Film Capacitors

Interference Suppression Film Capacitors, MKP Radial Potted Type

  • RFI X2 capacitor for standard across-the- line applications
  • Automotive grade, AEC-Q200 compliant

Film Capacitors

THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC

  • High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
  • High ripple current capability, low ESR, low ESL
  • Widest range of cases, voltages and capacitances