Consumer

Key Components for Wearables

  • Smartwatches
  • Glasses / Goggles
  • Fitness Bands / Wrist Bands
  • Clip-on / Pocket Worn Devices

Smartwatches

Resistors

Professional Thin Film Chip Resistors

  • Best in class surge handling capability, excellent overall stability class 0.5
  • CECC approved acc. EN 140401-801, sulfur resistant

Tantalum Capacitors

Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan

  • High capacitance in small case sizes including 0603 and 0402 footprint
  • Perfect for space-constrained designs

Inductors

Low-Profile, High-Current Inductors

  • Very small ferrite SMD power inductor for DC/DC conversion

Power Rectifiers

Surface-Mount Schottky Barrier Rectifiers

  • Very low profile – typical height of 0.65 mm
  • AEC-Q101 qualified

Optoelectronics

Ambient Light Sensor with High- Speed and High-Sensitivity PIN Photodiode Output

  • Wavelength of peak sensitivity of 550 nm; similar to human eye sensitivity
  • Excellent linearity over operating temperature range of -40 °C to +100 °C

Thermistors

SMD 0402, Glass Protected NTC Thermistors

  • Tolerance on R25 down to 1 %
  • Glass protected with soft terminations
  • Standard series, AEC-Q200 compliant

Tantalum Capacitors

Solid Tantalum Chip Capacitors 298D Microtan®, 298W Extended Range Microtan

  • High capacitance in small case sizes including 0603 and 0402 footprint
  • Perfect for space constrained designs

Optoelectronics

Fully Integrated Proximity and Ambient Light Sensor with I2C Interface

  • Infrared emitter is included in the 4.9 mm x 2.4 mm x 0.83 mm SMD pkg.
  • 16-bit resolution, proximity range of up to 20 cm with programmable thresholds

ICs

50 mΩ, Slew Rate Controlled Load Switch in WCSP

  • 1.2 V to 5.5 V operation voltage range with low and flat RDS(on)
  • Featuring low IQ, output discharge, and reverse blocking

Glasses / Goggles

Tantalum Capacitors

Solid Tantalum Chip Capacitors, Microtan®, High CV Leadframeless Molded Low Profile

  • High capacitance in low-profile packages including 0.4 mm height in 0603 case
  • Perfect for space constrained designs

Optoelectronics

High-Speed Infrared Emitting Diode, 850 nm, SurfLight™ Surface Emitter Technology

  • High radiant intensity of 17 mW/sr and high optical power of 55 mW when IF =100 mA
  • Surface-mount PLCC2 package measuring dimensions 3.5 x 2.8 x 1.75 mm

Optoelectronics

Ambient Light Sensor with High- Speed and High-Sensitivity PIN Photodiode Output

  • Wavelength of peak sensitivity of 550 nm; similar to human eye sensitivity
  • Excellent linearity over operating temperature range of -40 °C to +100 °C

Inductors

Low-Profile, High-Current Inductors

  • Very small ferrite SMD power inductor for DC/DC conversion

Capacitors

Hybrid Energy Storage Capacitors

  • Small size and high energy density for BT and GPS support
  • Scalable, flexible voltages, easy to charge
  • Power back up and battery pulse power support
  • Instant rechargable, suitable for solar power charging

Optoelectronics

Fully Integrated Proximity and Ambient Light Sensor with I2C Interface

  • Infrared emitter is included in the 4.9 mm x 2.4 mm x 0.83 mm SMD pkg.
  • 16-bit resolution, proximity range of up to 20 cm with programmable thresholds

Thermistors

SMD 0402, Glass Protected NTC Thermistors

  • Tolerance on R25 down to 1 %
  • Glass protected with soft terminations
  • Standard series, AEC-Q200 compliant

Resistors

Professional Thin Film Chip Resistors

  • Best in class surge handling capability, excellent overall stability class 0.5
  • CECC approved acc. EN 140401-801, sulfur resistant

Power Rectifiers

Surface-Mount Schottky Barrier Rectifiers

  • Very low profile – typical height of 0.65 mm
  • AEC-Q101 qualified

Fitness Bands / Wrist Bands

Ceramic Capacitors

High Capacitance per Unit Size in C0G, X5R, and X7R

  • Small size enables miniaturization and board space savings
  • Small size enables component with better ESL performance

Optoelectronics

High-Sensitivity PIN Photodiode in Leadless Low-Profile Package

  • 0.8 mm height SMD photodiode featuring a chip with a 7.5 mm2 sensitive area
  • Daylight blocking filter matched with IR emitters operating at wavelength 870 nm or 950 nm

MOSFETs

P-Channel 20 V (D-S) MOSFET

  • Industry leading p-channel Gen III technology, maximum RDS(on) 76 mΩ
  • Industry smallest chipscale packaging with MICRO FOOT® 0.8 mm x 0.8 mm

Tantalum Capacitors

Solid Tantalum Chip Capacitors 298D Microtan®, 298W Extended Range Microtan

  • High capacitance in small case sizes including 0603 and 0402 footprint
  • Perfect for space constrained designs

Resistors

Professional Thin Film Chip Resistors

  • Best in class surge handling capability, excellent overall stability class 0.5
  • CECC approved acc. EN 140401-801, sulfur resistant

Optoelectronics

Ambient Light Sensor with Analog Output in Low Profile Package

  • Peak sensitivity at 540 nm much like the human eye with a 7.5 mm2 detector chip
  • PIN photodiode with high photo sensitivity in a miniature surface- mount device

MOSFETs

P-Channel 20 V (D-S) MOSFET

  • Industry leading p-channel Gen III technology, maximum RDS(on) 25.5 mΩ
  • 1.6 mm x 1.6 mm PowerPAK® SC-70 packaging

ICs

200 Ω, Low-Leakage, Low-Parasitic and Low Charge Injection, Quad SPST Analog Switches

  • Power consumption < 0.01 µW, superior switching characteristics
  • Compact WCSP16 1.44 mm x 1.44 mm chip scale package

Resistors

Lead (Pb)-Free Commodity Thick Film Chip Resistors

  • High-volume product for commercial applications
  • Very small body size, 0.6 mm x 0.3 mm2

Resistors

Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value

  • Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
  • Thick film construction with 2x power capacity

Thermistors

SMD 0402, Glass Protected NTC Thermistors

  • Tolerance on R25 down to 1 %
  • Glass protected with soft terminations
  • Standard series, AEC-Q200 compliant

Clip-on / Pocket Worn Devices

ICs

20 mΩ, Slew Rate Controlled Load Switch in WCSP6

  • 20 mΩ low and flat RON over the full operation voltage range
  • Features low IQ, reverse blocking with guaranteed less than 10 µA leakage

Ceramic Capacitors

Ultra-Stable Dielectric Formulation Low Dissipation Factor (DF)

  • Ultra-stable dielectric formulation, low dissipation factor (DF)
  • Robust design build with wet process and noble metal electrodes

Ceramic Capacitors

Excellent Power Handling Capabilities

  • Non-magnetic available with copper or epoxy bondable terminations
  • Lead-bearing terminations available for high-reliability applications
  • Case sizes: 0402 to 3838

Resistors

Lead (Pb)-Free Commodity Thick Film Chip Resistors

  • High-volume product for commercial applications
  • Very small body size, 0.6 mm x 0.3 mm2

Tantalum Capacitors

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT® High Performance Polymer Type

  • High-capacitance, ultra low-ESR polymer tantalum capacitors
  • Small case size, low profile