Computer
Key Components for Portable Computers
- Tablet PCs
- Ultrabooks
- Notebooks
Tablet PCs
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
Resistors
SMD, Power Metal Strip® Resistor
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space-constrained designs
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Industry leading p-channel Gen III technology, maximum RDS(on) 3.6 mΩ
- Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8
Power Rectifiers
High Current Density Surface-Mount Trench MOS Barrier Schottky Rectifier
- Trench MOS Schottky technology
- Very low profile - typical height of 1.1 mm
Inductors
Low-Profile, High-Current IHLP® Inductor
- AEC-Q200 qualified
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
ICs
1.1 V to 5.5 V, Slew Rate Controlled Load Switch in TDFN4
- Flat row RON down to 1.2 V, 42 mΩ typical from 1.5 V to 5 V
- Slew rate controlled turn-on: 2.5 ms at 3.6 V
Power Rectifiers
Surface-Mount Schottky Barrier Rectifiers
- Very low profile - typical height of 0.65 mm
- AEC-Q101 qualified
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Ultrabooks
MOSFETs
N-Channel 30 V (D-S) MOSFET
- TrenchFET® Gen III technology, maximum RDS(on) 24 mΩ
- Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8
Optoelectronics
Ambient Light Sensor with High- Speed and High-Sensitivity PIN Photodiode Output
- Wavelength of peak sensitivity of 550 nm; similar to human eye sensitivity
- Excellent linearity over operating temperature range of -40 °C to +100 °C
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Power Rectifiers
High Current Density Surface-Mount Trench MOS Barrier Schottky Rectifier
- Trench MOS Schottky technology
- Very low profile - typical height of 1.1 mm
Inductors
Low Profile, High Current IHLP® Inductors
- Compact composite inductor for high efficiency DC/DC conversion
- High frequency operation out to 5 MHz, excellent saturation
Resistors
SMD, Power Metal Strip® Resistor
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
MOSFETs
N-Channel 30 V (D-S) MOSFET
- TrenchFET Gen IV technology for increased power density, maximum RDS(on) 7.5 mΩ
- Thermally enhanced PowerPAK 1212-8 is 1/3 the size of an SO-8
Optoelectronics
Ambient Light Sensor in Miniature 0805 Package with Phototransistor Output
- Wavelength of peak sensitivity of 550 nm, similar to human eye sensitivity
- Excellent linearity over operating temperature range of -40 °C to +100 °C
Notebooks
MOSFETs
N-Channel 30 V (D-S) MOSFET
- High density TrenchFET® technology, maximum RDS(on) 8.5 mΩ
- Thermally enhanced PowerPAK® SO-8 packaging
Optoelectronics
IR Receiver Modules for Remote Control Systems
- Industry leading range of 45 m, directivity of ± 75° in a leadless SMD package
- Low profile of 0.8 mm and featuring AGC-3 or AGC-4 noise suppressionIR Receiver Modules for Remote Control Systems
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact size, high-current DC/DC conversion and filtering
- High-frequency operation up to 5 MHz
MOSFETs
N-Channel 30 V (D-S) MOSFET
- TrenchFET Gen IV synchronous buck low-side MOSFET with maximum RDS(on) = 2.15 mΩ
- Thermally enhanced PowerPAK SO-8 packaging
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- Standard series, AEC-Q200 qualified
- Glass protected with soft terminations
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity