Automotive

Key Components for Powertrain - Injection Control and Fuel Pump

  • Direct Injector Control
  • Piezo Injection Control
  • Fuel Pump Control

Direct Injector Control

Aluminum Capacitors

SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR

  • High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
  • Useful life up to 2000 h at 150 °C, high vibration capability

Power Rectifiers

2 A FRED Pt® Hyperfast Rectifiers

  • Hyperfast recovery time, trr = 25 ns, reduced Qrr, and soft recovery
  • DO-219AB (SMF) package, high Tj of 175 °C

TVS Protection Diodes

Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)

  • Very low-profile DO-221AC (SlimSMA) package - typical height of 0.95 mm
  • Tj = 185 °C

Resistors

Power Metal Strip®SMD Resistors, Wide Terminal, 1 mΩ to 3 mΩ, 1 W

  • Wide side terminal construction that yields high power to foot print size ratio (2 W in 1020 and 1 W in 0612 package)

MOSFETs

N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 100 V, 7 A per Leg, 8.6 mΩ

  • AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
  • Ultra-low RDS(on), thermally enhanced PowerPAK® 8x8L replaces D2PAK in less than half of the area

Thermistors

SMD Glass-Protected NTC Thermistors

  • TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering

Powr Rectifers

1 A 200 V TMBS® (Trench MOS Barrier Schottky)

  • Trench MOS Schottky technology
  • Low profile package

Resistors

Power Metal Strip® SMD Resistors, 20 mΩ to 50 mΩ

  • All welded construction of the Power Metal Strip® resistors are ideal for all types of current sensing, voltage division and pulse applications
  • Proprietary processing technique produces extremely low resistance values (down to 0.0005 Ω)

Piezo Injection Control

MOSFETs

N-Channel MOSFETs in DPAK Package Rated at 300 V, 10 A, 330 mΩ

  • TrenchFET® power MOSFET
  • Package with low thermal resistance

Power Rectifiers

600 V, 2 A FRED Pt® Ultrafast Rectifiers

  • Ultrafast recovery time, reduced Qrr, and soft recovery
  • 175 °C maximum operating junction temperature

Thermistors

SMD Glass-Protected NTC Thermistors

  • TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering

Small Signal Diodes

Ultrafast Rectifier, 3 A, 600 V Fred ® Pt

  • Ultrafast recovery time, reduced Qrr, and soft recovery
  • 175 °C maximum operating junction temperature

Resistors

Power Metal Plate Current Sense Resistors, High Power, Low Value (5 mΩ to 500 mΩ), Surface-Mount

  • 2010 and 2512 size package
  • Proprietary processing technique produces low resistance values (10 mΩ to 500 mΩ)

Aluminum Capacitors

Aluminum Electrolytic Capacitors SMD (Chip), High Voltagea

  • Extended useful life: up to 6000 h at 105 °C
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing

Fuel Pump Control

Aluminum Capacitors

SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR

  • High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
  • Useful life up to 2000 h at 150 °C, high vibration capability

MOSFETs

N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, 40 V, 330 A, 1.8 mΩ

  • AEC-Q101 qualified
  • Logic level Vth, low RDS(on), thermally enhanced PowerPAK® SO-8L replaces DPAK in less than half of the area

Resistors

Power Metal Strip® SMD Resistors, Very High Power (3 W), Low Value (to 0.0005 Ω), Surface-Mount

  • Very high power rating of 3 W in 2512 package
  • Extremely low resistance values from 0.0005 Ω to 0.01 Ω and tolerance of 1 %

Power Rectifiers

2 A FRED Pt® Hyperfast Rectifiers

  • Hyperfast recovery time, trr = 25 ns, reduced Qrr, and soft recovery
  • DO-219AB (SMF) package, high Tj of 175 °C

MOSFETs

N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 100 A per Leg, 2.3 mΩ

  • AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
  • High power density dual PowerPAK® 8x8L offers significant reduction in PCB area

Thermistors

SMD Glass-Protected NTC Thermistors

  • TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering

Resistors

Anti-Surge, High Power Thick Film Chip Resistors

  • Excellent surge pulse capability
  • Superior ESD surge characteristics

Resistors

Power Metal Plate Current Sense Resistors, 10 mΩ to 500 mΩ, 3 W - 4 W

  • 2010 and 2512 size package
  • Ideal for all types of current sensing and pulse applications including switching and linear power supplies, power amplifiers, shunts, etc.

Power Rectifiers

2 A 200 V TMBS® (Trench MOS Barrier Schottky) Rectifier

  • Low profile package
  • Trench MOS Schottky technology