Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
NPS-Slide8

In summary, the NPS product range has three series: 25 Watt, 40 Watt and 60 Watt versions. All supplies in this series will accept a universal input voltage range of 90 to 264VAC and an average efficiency of 87%. The NPS20-M series has a current rating of up to 8A and a 5 to 48V output voltage. The NPS40-M has up to 11A current rating with a 5 to 48V output voltage. Lastly, the NPS60-M has up to 12A current rating and a 5V, 12V and 24V output voltages. The NPS products come with both IT and medical safeties with a wide operating temperature range of -20º to 80ºC.

PTM Published on: 2011-05-06