The NPS product range has three series. There are two 60W versions and one 40W version. All supplies in this series accept a wide universal input voltage range of 90 to 264VAC and have an average efficiency of 87%. The NPS20-M series has a current rating of 8A and 5 to 48V output voltage. The NPS40-M has an 11A current rating with 5 to 48V output voltage. Lastly, the NPS60-M has a 12A current rating and 12V output voltage. The NPS product range comes with both IT and medical safety approvals, with a wide operating temperature of -20º to 80ºC.