NPS AC-DC Power Supply

NPS AC/DC Power Supplies

ARTESYN / Advanced Energy

This tutorial will provide an overview of the NPS Series from Artesyn Embedded Technologies including a review of the features and benefits. Additionally it will highlight the approvals and compliances, as well as a discussion about possible target markets.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - EntradaVoltaje - Salida 1Cantidad disponiblePrecioVer detalles
AC/DC CONVERTER 12V 25WNPS23-MAC/DC CONVERTER 12V 25W90 ~ 264VCA12V0 - Inmediata$39.27Ver detalles
AC/DC CONVERTER 5V 60WNPS62-MAC/DC CONVERTER 5V 60W90 ~ 264VCA5V1024 - Inmediata$52.47Ver detalles
AC/DC CONVERTER 12V 45WNPS43-MAC/DC CONVERTER 12V 45W90 ~ 264VCA12V1 - Inmediata$45.75Ver detalles
AC/DC CONVERTER 5V 25WNPS22-MAC/DC CONVERTER 5V 25W90 ~ 264VCA5V60 - Inmediata$39.27Ver detalles
AC/DC CONVERTER 24V 45WNPS45-MAC/DC CONVERTER 24V 45W90 ~ 264VCA24V0 - Inmediata$45.75Ver detalles
AC/DC CONVERTER 15V 45WNPS44-MAC/DC CONVERTER 15V 45W90 ~ 264VCA15V42 - Inmediata$45.75Ver detalles
AC/DC CONVERTER 48V 45WNPS48-MAC/DC CONVERTER 48V 45W90 ~ 264VCA48V0 - Inmediata$45.75Ver detalles
AC/DC CONVERTER 24V 60WNPS65-MAC/DC CONVERTER 24V 60W90 ~ 264VCA24V7251 - Inmediata$52.47Ver detalles
AC/DC CONVERTER 15V 25WNPS24-MAC/DC CONVERTER 15V 25W90 ~ 264VCA15V11 - Inmediata$39.27Ver detalles
AC/DC CONVERTER 48V 25WNPS28-MAC/DC CONVERTER 48V 25W90 ~ 264VCA48V38 - Inmediata$39.27Ver detalles
PTM Published on: 2011-05-06