Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
DisplayPort Overview Slide 7
Display multiplexers provide a convenient way for the chipset to connect to either a DisplayPort connector or a PCI Express slot, based on which device is active or connected. These multiplexers are high-bandwidth passive switches that connect one port and isolate another based on the desired position of the switch. To support Gen 2 PCI Express graphics slots, multiplexers are available that support up to 5 Gbps link speeds. When the mux connects to a DVI or HDMI connector, a Level Shifter is additionally needed. Level Shifters and Muxes thus work together to provide the optimal cost-effective solution for graphics and display connectivity around the PC. As shown on the current slide, muxes are used in desktop motherboards to connect one source to a DisplayPort/DVI/HDMI connector or to a x16 PCIe Gen2 connector. Notebooks with docking stations can use a mux to support DisplayPort output.
PTM Published on: 2011-11-02