
AE500B6194 | |
|---|---|
DigiKey Part Number | 3078-AE500B6194-ND |
Manufacturer | |
Manufacturer Product Number | AE500B6194 |
Description | RF FILTER BANDPASS 500MHZ MODULE |
Customer Reference | |
Detailed Description | 500MHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 500MHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 4.000" L x 1.125" W (101.60mm x 28.58mm) | |
Height (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $835.70000 | $835.70 |



