
AE100B9466 | |
|---|---|
DigiKey Part Number | 3078-AE100B9466-ND |
Manufacturer | |
Manufacturer Product Number | AE100B9466 |
Description | RF FILTER BANDPASS 100MHZ MODULE |
Customer Reference | |
Detailed Description | 100MHz Center Frequency Band Pass RF Filter (Radio Frequency) 5MHz Bandwidth 6dB Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 100MHz Center | |
Bandwidth | 5MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 6dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.500" L x 0.750" W (38.10mm x 19.05mm) | |
Height (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $638.00000 | $638.00 |

