
AE10B5955 | |
|---|---|
DigiKey Part Number | 3078-AE10B5955-ND |
Manufacturer | |
Manufacturer Product Number | AE10B5955 |
Description | RF FILTER BAND PASS 10MHZ MODULE |
Customer Reference | |
Detailed Description | 10MHz Center Frequency Band Pass RF Filter (Radio Frequency) 360kHz Bandwidth Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 10MHz Center | |
Bandwidth | 360kHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 3.750" L x 1.000" W (95.25mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $589.00000 | $589.00 |



