
AE10000B10625 | |
|---|---|
DigiKey Part Number | 3078-AE10000B10625-ND |
Manufacturer | |
Manufacturer Product Number | AE10000B10625 |
Description | RF FILTER BAND PASS 10GHZ MODULE |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.7dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 0.400" L x 1.500" W (10.16mm x 38.10mm) | |
Height (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $662.00000 | $662.00 |



