
AB16000B673 | |
|---|---|
DigiKey Part Number | 3078-AB16000B673-ND |
Manufacturer | |
Manufacturer Product Number | AB16000B673 |
Description | RF FILTER BAND PASS 16GHZ MODULE |
Customer Reference | |
Detailed Description | 16GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 16GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $784.00000 | $784.00 |



