
AE25500B11424 | |
|---|---|
DigiKey Part Number | 3078-AE25500B11424-ND |
Manufacturer | |
Manufacturer Product Number | AE25500B11424 |
Description | RF FILTER BAND PASS 25.5GHZ MOD |
Customer Reference | |
Detailed Description | 25.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 9GHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 25.5GHz Center | |
Bandwidth | 9GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.224" L x 0.512" W (31.10mm x 13.00mm) | |
Height (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $995.00000 | $995.00 |



