
AB995B517 | |
|---|---|
DigiKey Part Number | 3078-AB995B517-ND |
Manufacturer | |
Manufacturer Product Number | AB995B517 |
Description | RF FILTER BANDPASS 995MHZ MODULE |
Customer Reference | |
Detailed Description | 995MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 2dB Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 995MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | 0.2dB | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 6.457" L x 3.307" W (164.00mm x 84.00mm) | |
Height (Max) | 2.244" (57.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,106.00000 | $1,106.00 |



