
AE258B9875 | |
|---|---|
DigiKey Part Number | 3078-AE258B9875-ND |
Manufacturer | |
Manufacturer Product Number | AE258B9875 |
Description | RF FILTER BANDPASS 258MHZ MODULE |
Customer Reference | |
Detailed Description | 258MHz Center Frequency Band Pass RF Filter (Radio Frequency) 27.5MHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 258MHz Center | |
Bandwidth | 27.5MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 0.375" W (31.75mm x 9.53mm) | |
Height (Max) | 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $548.00000 | $548.00 |



