NECTOR T Pluggable Connectors
TE Connectivity's connectors offer an ideal solution for applications with high humidity and other harsh environments
TE Connectivity (TE)’s NECTOR T pluggable connectors provide an easy-to-use pluggable power distribution connector-cabling system suited for moist and wet environments (sealed IP68). NECTOR T pluggable connectors offer a complete solution including 3-way and 4-way splitters and panel-mount connectors, making power-splitting fast and easy. Installation is quick and flexible with both crimp and screw-type terminals. These sealed pluggable connectors offer an ideal solution for high-humidity and harsh-environment applications such as garden lighting, horticultural lighting, building facade lighting, and other outdoor installations.
Features
- Allows pre-terminated cables with lower labor/installation costs
- Protects against UV (sunlight), rain, and dust for use outdoors without functional failure due to the environment, providing long life and reliability
- Protects the mating interface in an unmated/open condition
- Eliminates mismating and potential re-work
- Cable gland range:
- Range 1: Ø7 mm to Ø11 mm
- Range 2: Ø11 mm to Ø15 mm
- Polarizing keys A and B
- Crimp terminal range:
- 1.5 mm² or 16 AWG
- 2.5 mm² or 14 AWG
- 4.0 mm² or 12 AWG
- IP rated: IP67 and IP6
- 600 VAC (UL)
- 500 VAC (IEC)
- 10 A to 25 A
- Horticultural lighting installations
- Farm lights
- Grow light connections
- Sealed power distribution
NECTOR T Pluggable Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2379237-1 | NECTOR T, 3POS, SOCKET CONNECTOR | 4907 - Immediate | $7.43 | View Details |
![]() | ![]() | 1-2379237-1 | IN-LINE SOCKET ASSY + BACKSHELL | 2952 - Immediate | $8.17 | View Details |
![]() | ![]() | 2379238-1 | NECTOR T, INLINE PIN, SCREW, KEY | 4442 - Immediate | $7.59 | View Details |
![]() | ![]() | 1-2379238-1 | NECTOR T IN-LINE PIN ASSY + BACK | 3777 - Immediate | $8.43 | View Details |
![]() | ![]() | 2359422-1 | NECTOR T, PANEL SOCKET, SCREW, K | 4592 - Immediate | $5.32 | View Details |
![]() | ![]() | 2359518-1 | NECTOR T, PANEL PIN, SCREW, KEY- | 4938 - Immediate | $5.60 | View Details |
![]() | ![]() | 2359420-1 | NECTOR T, T-SPLITTER, KEY-A | 34 - Immediate | $20.71 | View Details |
![]() | ![]() | 2359421-1 | NECTOR T, MULTI SPLITTER, KEY-A | 105 - Immediate | $23.64 | View Details |
![]() | ![]() | 2366866-1 | NECTOR T, 3POS, SOCKET CONN. DUS | 1056 - Immediate | $1.47 | View Details |
![]() | ![]() | 2363703-1 | NECTOR T, 3POS, PIN CONNECTOR DU | 8860 - Immediate | $0.58 | View Details |
![]() | ![]() | 2379240-1 | NECTOR T, INLINE PIN, CRIMP, KEY | 369 - Immediate | $6.43 | View Details |
![]() | ![]() | 1-2379240-1 | NECTOR T, INLINE PIN, CRIMP, KEY | 5023 - Immediate | $7.68 | View Details |
![]() | ![]() | 2379239-1 | NECTOR T, INLINE SOCKET, CRIMP, | 379 - Immediate | $5.56 | View Details |
![]() | ![]() | 1-2379239-1 | NECTOR T, INLINE SOCKET, CRIMP, | 3134 - Immediate | $5.82 | View Details |
![]() | ![]() | 1-2359518-1 | NECTOR T, PANEL PIN, CRIMP, KEY- | 4493 - Immediate | $4.03 | View Details |
![]() | ![]() | 1-2359422-1 | NECTOR T, PANEL SOCKET, CRIMP, K | 304 - Immediate | $3.46 | View Details |
![]() | ![]() | 2359527-1 | NECTOR T, CRIMP SKT CONTACT- 1.5 | 5401 - Immediate | $0.47 | View Details |
![]() | ![]() | 2359527-2 | NECTOR T, CRIMP SOCKET CONTACT- | 5799 - Immediate | $0.47 | View Details |
![]() | ![]() | 2359528-1 | NECTOR T, CRIMP PIN CONTACT- 1.5 | 5868 - Immediate | $0.52 | View Details |
![]() | ![]() | 2359528-2 | NECTOR T, CRIMP PIN CONTACT- 4.0 | 5429 - Immediate | $0.52 | View Details |