
2359420-1 | |
|---|---|
DigiKey Part Number | 17-2359420-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359420-1 |
Description | NECTOR T, T-SPLITTER, KEY-A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2359420-1 Models |
Category | Housing Color Black |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 600V |
Connector Type T-Splitter | Current Rating (Amps) 25A |
Number of Positions 3 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.12000 | $21.12 |
| 12 | $17.72333 | $212.68 |
| 36 | $16.40083 | $590.43 |
| 60 | $15.82033 | $949.22 |
| 108 | $15.17796 | $1,639.22 |
| 252 | $14.29802 | $3,603.10 |
| 504 | $13.61645 | $6,862.69 |

