
2359527-2 | |
|---|---|
DigiKey Part Number | 17-2359527-2TR-ND - Tape & Reel (TR) 17-2359527-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2359527-2 |
Description | NECTOR T, CRIMP SOCKET CONTACT- |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Size Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2359527-2 Models |
Category | Wire Gauge or Range - AWG 12 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 4.0mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.37760 | $9.44 |
| 50 | $0.35960 | $17.98 |
| 100 | $0.34240 | $34.24 |
| 250 | $0.32096 | $80.24 |
| 500 | $0.30562 | $152.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.28846 | $432.69 |
| 3,000 | $0.27469 | $824.07 |
| 4,500 | $0.26694 | $1,201.23 |
| 7,500 | $0.25749 | $1,931.17 |
| 10,500 | $0.25145 | $2,640.22 |
| 15,000 | $0.24521 | $3,678.15 |

