Pin Contact 14-16 AWG Size Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2359528-1

DigiKey Part Number
17-2359528-1TR-ND - Tape & Reel (TR)
17-2359528-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2359528-1
Description
NECTOR T, CRIMP PIN CONTACT- 1.5
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
2359528-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
14-16 AWG
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge or Range - mm²
1.5 ~ 2.5mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Power, Stamped
Features
Insulation Support
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,868
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43800$4.38
25$0.41040$10.26
50$0.39080$19.54
100$0.37210$37.21
250$0.34880$87.20
500$0.33212$166.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.31961$479.42
3,000$0.30436$913.08
4,500$0.29577$1,330.96
7,500$0.28531$2,139.83
10,500$0.27861$2,925.41
15,000$0.27169$4,075.35
Manufacturers Standard Package