
2379240-1 | |
|---|---|
DigiKey Part Number | 17-2379240-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379240-1 |
Description | NECTOR T, INLINE PIN, CRIMP, KEY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2379240-1 Models |
Category | Housing Color Black |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 600V |
Number of Positions 3 | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.43000 | $6.43 |
| 10 | $5.46700 | $54.67 |
| 25 | $5.12400 | $128.10 |
| 50 | $4.87920 | $243.96 |
| 200 | $4.45950 | $891.90 |

