SSL Connector 3 Position MULTI Splitter Cable/Wire to Cable/Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2359421-1

DigiKey Part Number
17-2359421-1-ND
Manufacturer
Manufacturer Product Number
2359421-1
Description
NECTOR T, MULTI SPLITTER, KEY-A
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position MULTI Splitter Cable/Wire to Cable/Wire
Datasheet
 Datasheet
EDA/CAD Models
2359421-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Black
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Copper Alloy
Series
Contact Finish
Tin
Packaging
Tray
Housing Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Style
Cable/Wire to Cable/Wire
Voltage Rating
600V
Connector Type
MULTI Splitter
Current Rating (Amps)
25A
Number of Positions
3
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$23.64000$23.64
12$19.83083$237.97
36$18.35167$660.66
60$17.70233$1,062.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.