
1-2359518-1 | |
|---|---|
DigiKey Part Number | 17-1-2359518-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2359518-1 |
Description | NECTOR T, PANEL PIN, CRIMP, KEY- |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2359518-1 Models |
Category | Housing Color Black |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Bag | Housing Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Plug, Male Pins | Voltage Rating 600V |
Number of Positions 3 | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Ingress Protection IP68 - Dust Tight, Waterproof |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.48900 | $34.89 |
| 25 | $3.27040 | $81.76 |
| 50 | $3.11420 | $155.71 |
| 100 | $2.96540 | $296.54 |
| 250 | $2.77972 | $694.93 |
| 500 | $2.64706 | $1,323.53 |
| 1,000 | $2.52079 | $2,520.79 |
| 2,500 | $2.36311 | $5,907.77 |

