
2379239-1 | |
|---|---|
DigiKey Part Number | 17-2379239-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379239-1 |
Description | NECTOR T, INLINE SOCKET, CRIMP, |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Female Sockets Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2379239-1 Models |
Category | Housing Color Black |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Style Cable/Wire to Cable/Wire | Operating Temperature -40°C ~ 85°C |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions 3 | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.56000 | $5.56 |
| 10 | $4.72000 | $47.20 |
| 25 | $4.42440 | $110.61 |
| 50 | $4.21300 | $210.65 |
| 200 | $3.82030 | $764.06 |

