SRP15xxCA Series AEC-Q200 Shielded Flat Wire Power Inductors
Bourns' high-current shielded power inductor series is designed to meet the requirements of numerous electronic applications
Bourns Magnetics model SRP1580CA, SRP1510CA, and SRP1513CA AEC-Q200 compliant high-current shielded power inductors are designed to meet today’s high current density and the high-temperature requirements of various electronic applications. These inductors are manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation.
The Model SRP1580CA, SRP1510CA, and SRP1513CA series have an operating temperature range of -55°C to +155°C and are well suited for use in DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications where higher inductor reliability may be required.
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- Flat wire
- AEC-Q200 compliant
- RoHS compliant and halogen free
SRP15xxCA Series Shielded Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP1580CA-1R0M | FIXED IND 1UH 58A 1.15 MOHM SMD | 0 - Immediate | $4.27 | View Details |
![]() | ![]() | SRP1580CA-2R0M | FIXED IND 2UH 40A 2.21 MOHM SMD | 196 - Immediate | $4.27 | View Details |
![]() | ![]() | SRP1580CA-5R3M | FIXED IND 5.3UH 26A 5.34 MOHM | 1229 - Immediate | $4.27 | View Details |
![]() | ![]() | SRP1510CA-4R7M | FIXED IND 4.7UH 30A 3.8 MOHM SMD | 738 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1510CA-5R6M | FIXED IND 5.6UH 28A 4.2 MOHM SMD | 0 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1510CA-6R8M | FIXED IND 6.8UH 26A 4.6 MOHM SMD | 108 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1510CA-8R2M | FIXED IND 8.2UH 25A 7.2 MOHM SMD | 138 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1510CA-100M | FIXED IND 10UH 24A 8.6 MOHM SMD | 429 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1510CA-150M | FIXED IND 15UH 18A 11.5 MOHM SMD | 0 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1510CA-220M | FIXED IND 22UH 16A 15.8 MOHM SMD | 0 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1510CA-330M | FIXED IND 33UH 13A 20 MOHM SMD | 0 - Immediate | $4.14 | View Details |
![]() | ![]() | SRP1513CA-4R7M | FIXED IND 4.7UH 31A 3.3 MOHM SMD | 87 - Immediate | $5.03 | View Details |
![]() | ![]() | SRP1513CA-5R6M | FIXED IND 5.6UH 29A 3.9 MOHM SMD | 0 - Immediate | $5.03 | View Details |
![]() | ![]() | SRP1513CA-6R8M | FIXED IND 6.8UH 27A 4.2 MOHM SMD | 0 - Immediate | $5.03 | View Details |
![]() | ![]() | SRP1513CA-8R2M | FIXED IND 8.2UH 26A 5.74 MOHM | 0 - Immediate | $5.03 | View Details |
![]() | ![]() | SRP1513CA-100M | FIXED IND 10UH 25A 7 MOHM SMD | 318 - Immediate | $5.03 | View Details |
![]() | ![]() | SRP1513CA-150M | FIXED IND 15UH 22A 7.5 MOHM SMD | 7 - Immediate | $5.03 | View Details |
![]() | ![]() | SRP1513CA-220M | FIXED IND 22UH 17A 13.86 MOHM | 0 - Immediate | $5.03 | View Details |
![]() | ![]() | SRP1513CA-330M | FIXED IND 33UH 14A 22.2 MOHM SMD | 70 - Immediate | $5.03 | View Details |