
SRP1580CA-5R3M | |
|---|---|
DigiKey Part Number | 118-SRP1580CA-5R3MTR-ND - Tape & Reel (TR) 118-SRP1580CA-5R3MCT-ND - Cut Tape (CT) 118-SRP1580CA-5R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1580CA-5R3M |
Description | FIXED IND 5.3UH 26A 5.34 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.3 µH Shielded Inductor 26 A 5.34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.34mOhm Max | |
Q @ Freq | 30 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 10 | $3.50700 | $35.07 |
| 100 | $2.88460 | $288.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.72005 | $544.01 |
| 400 | $2.56518 | $1,026.07 |
| 600 | $2.47878 | $1,487.27 |
| 1,000 | $2.37420 | $2,374.20 |
| 1,400 | $2.30780 | $3,230.92 |
| 2,000 | $2.25000 | $4,500.00 |

