
SRP1580CA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP1580CA-1R0MTR-ND - Tape & Reel (TR) 118-SRP1580CA-1R0MCT-ND - Cut Tape (CT) 118-SRP1580CA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1580CA-1R0M |
Description | FIXED IND 1UH 58A 1.15 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 58 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.15mOhm Max |
Mfr | Q @ Freq 30 @ 100kHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current - Saturation (Isat) 80A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 10 | $3.50700 | $35.07 |
| 100 | $2.88460 | $288.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.72005 | $544.01 |
| 400 | $2.56518 | $1,026.07 |
| 600 | $2.47878 | $1,487.27 |
| 1,000 | $2.37420 | $2,374.20 |
| 1,400 | $2.30780 | $3,230.92 |
| 2,000 | $2.25000 | $4,500.00 |

