
SRP1510CA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1510CA-6R8MTR-ND - Tape & Reel (TR) 118-SRP1510CA-6R8MCT-ND - Cut Tape (CT) 118-SRP1510CA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1510CA-6R8M |
Description | FIXED IND 6.8UH 26A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 26 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.6mOhm Max |
Mfr | Q @ Freq 30 @ 100kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current - Saturation (Isat) 36A | Height - Seated (Max) 0.394" (10.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.40200 | $34.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $2.70340 | $405.51 |
| 300 | $2.54933 | $764.80 |
| 450 | $2.46340 | $1,108.53 |
| 750 | $2.35937 | $1,769.53 |
| 1,050 | $2.29333 | $2,408.00 |
| 1,500 | $2.22541 | $3,338.12 |

