33 µH Shielded Inductor 13 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1510CA-330M

DigiKey Part Number
118-SRP1510CA-330MTR-ND - Tape & Reel (TR)
118-SRP1510CA-330MCT-ND - Cut Tape (CT)
118-SRP1510CA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1510CA-330M
Description
FIXED IND 33UH 13A 20 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 13 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
20mOhm Max
Mfr
Q @ Freq
30 @ 100kHz
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Current - Saturation (Isat)
18.7A
Height - Seated (Max)
0.394" (10.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.14000$4.14
10$3.40200$34.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$2.70340$405.51
300$2.54933$764.80
450$2.46340$1,108.53
750$2.35937$1,769.53
1,050$2.29333$2,408.00
1,500$2.22541$3,338.12
Manufacturers Standard Package