4.7 µH Shielded Inductor 31 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1513CA-4R7M

DigiKey Part Number
118-SRP1513CA-4R7MTR-ND - Tape & Reel (TR)
118-SRP1513CA-4R7MCT-ND - Cut Tape (CT)
118-SRP1513CA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1513CA-4R7M
Description
FIXED IND 4.7UH 31A 3.3 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 31 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.3mOhm Max
Mfr
Q @ Freq
40 @ 100kHz
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Current - Saturation (Isat)
44A
Height - Seated (Max)
0.512" (13.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.03000$5.03
10$4.13300$41.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$3.39910$339.91
200$3.20530$641.06
300$3.09723$929.17
500$2.96642$1,483.21
700$2.88334$2,018.34
1,000$2.79791$2,797.91
Manufacturers Standard Package