SDCx Series | Datasheet Preview
Eaton’s SDCx series is a full line of semi-shielded power inductors with high-performance characteristics for consumer, industrial, energy, and medical applications. This lineup consists of two families: the SDCL and SDCH to provide a complete range of inductance and current ratings while delivering high power density and low core loss, especially at higher frequencies. The SDCx portfolio uses a Nickel-Zinc ferrite magnetic material and leverages a high-precision, embedded semi-shielded construction. With an operating temperature range from -40oC to 125oC, these power inductors can be applied in DC-to-DC converters, switching controllers, industrial IoT equipment, game consoles, portable electronics, and more.
SDCH Series Inductors
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDCH1V5020-100M-R | FIXED IND 10UH 1.5A 143 MOHM SMD | 1290 - Inmediata | $0.30 | Ver detalles |
![]() | ![]() | SDCH1V5020-1R0N-R | FIXED IND 1UH 4.2A 26 MOHM SMD | 0 - Inmediata | $0.38 | Ver detalles |
![]() | ![]() | SDCH1V5020-2R2M-R | FIXED IND 2.2UH 3A 45 MOHM SMD | 1818 - Inmediata | $0.28 | Ver detalles |
![]() | ![]() | SDCH1V5020-4R7M-R | FIXED IND 4.7UH 2.2A 78 MOHM SMD | 3470 - Inmediata | $0.30 | Ver detalles |
![]() | ![]() | SDCH1V5040-100M-R | FIXED IND 10UH 2.2A 72 MOHM SMD | 1747 - Inmediata | $0.31 | Ver detalles |
![]() | ![]() | SDCH1V5040-1R0N-R | FIXED IND 1UH 4.7A 18 MOHM SMD | 0 - Inmediata | $0.39 | Ver detalles |
![]() | ![]() | SDCH1V5040-2R2M-R | FIXED IND 2.2UH 4.2A 25 MOHM SMD | 823 - Inmediata | $0.28 | Ver detalles |
![]() | ![]() | SDCH1V5040-4R7M-R | FIXED IND 4.7UH 3.1A 39 MOHM SMD | 0 - Inmediata 33000 - Marketplace | $0.14 | Ver detalles |
![]() | ![]() | SDCH1V6028-100M-R | FIXED IND 10UH 2A 83 MOHM SMD | 2047 - Inmediata | $0.33 | Ver detalles |
![]() | ![]() | SDCH1V6028-1R0N-R | FIXED IND 1UH 5.7A 20 MOHM SMD | 778 - Inmediata | $0.30 | Ver detalles |
![]() | ![]() | SDCH1V6028-2R2M-R | FIXED IND 2.2UH 4.5A 25 MOHM SMD | 1740 - Inmediata | $0.33 | Ver detalles |
![]() | ![]() | SDCH1V6028-4R7M-R | FIXED IND 4.7UH 3.1A 49 MOHM SMD | 739 - Inmediata | $0.24 | Ver detalles |
![]() | ![]() | SDCH1V6045-100M-R | FIXED IND 10UH 2.4A 67 MOHM SMD | 985 - Inmediata | $0.34 | Ver detalles |
![]() | ![]() | SDCH1V6045-1R0N-R | FIXED IND 1UH 6A 15 MOHM SMD | 1304 - Inmediata | $0.34 | Ver detalles |
![]() | ![]() | SDCH1V6045-2R2M-R | FIXED IND 2.2UH 4.5A 22 MOHM SMD | 1450 - Inmediata | $0.25 | Ver detalles |
![]() | ![]() | SDCH1V8040-100M-R | FIXED IND 10UH 3A 46 MOHM SMD | 224 - Inmediata | $0.38 | Ver detalles |
![]() | ![]() | SDCH1V8040-1R0N-R | FIXED IND 1UH 8A 9 MOHM SMD | 890 - Inmediata | $0.38 | Ver detalles |
![]() | ![]() | SDCH1V8040-2R2M-R | FIXED IND 2.2UH 6.9A 13 MOHM SMD | 0 - Inmediata | $0.20 | Ver detalles |
![]() | ![]() | SDCH1V8040-4R7M-R | FIXED IND 4.7UH 4.7A 21 MOHM SMD | 628 - Inmediata | $0.38 | Ver detalles |
![]() | ![]() | SDCH1V6045-4R7M-R | FIXED IND 4.7UH 3.6A 36 MOHM SMD | 1338 - Inmediata | $0.34 | Ver detalles |
SDCL Series Inductors
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDCL1V4018-2R2M-R | FIXED IND 2.2UH 2.5A 54 MOHM SMD | 2592 - Inmediata | $0.26 | Ver detalles |
![]() | ![]() | SDCL1V2510-4R7M-R | FIXED IND 4.7UH 900MA 253 MOHM | 7975 - Inmediata | $0.17 | Ver detalles |
![]() | ![]() | SDCL1V2512-R33N-R | FIXED IND 330NH 3A 36 MOHM SMD | 3500 - Inmediata | $0.17 | Ver detalles |
![]() | ![]() | SDCL1V3012-100M-R | FIXED IND 10UH 500MA 345 MOHM | 6062 - Inmediata | $0.22 | Ver detalles |
![]() | ![]() | SDCL1V4020-1R0M-R | FIXED IND 1UH 5.8A 26 MOHM SMD | 965 - Inmediata | $0.27 | Ver detalles |
![]() | ![]() | SDCL1V4020-R47N-R | FIXED IND 470NH 7A 20 MOHM SMD | 0 - Inmediata | $0.12 | Ver detalles |
![]() | ![]() | SDCL1V3015-1R0N-R | FIXED IND 1UH 2.3A 38 MOHM SMD | 6951 - Inmediata | $0.20 | Ver detalles |
![]() | ![]() | SDCL1V2512-2R2M-R | FIXED IND 2.2UH 1.7A 106 MOHM | 7029 - Inmediata | $0.21 | Ver detalles |