In summary, Artesyn Embedded Technologies’ MP modular, configurable AC/DC power supply series offers a range of modules that can be tailored to the designer’s needs. The MP supplies are available in single, dual, and triple output modules, with power ratings from 400W to 1200W. The modules can be configured in a selection of four customizable MP cases accepting input voltages from 85VAC to 264VAC, 47 to 440Hz, or 120VDC to 350VDC and with an efficiency of up to 80% at full case load. Additionally, the operating temperature range is -20ºC to 50ºC ambient. The MP series has overload protection and voltage adjustment on all outputs. In addition there is margining on all single output modules. The MP series has forced air cooling with a field replaceable fan for flexibility. There is also a low leakage option for medical applications. Field demonstrated MTBF is more than 550,000 hours at full load, 220VAC and 25ºC ambient conditions. The MP series is backed by a two year warranty.