The MP series offers a range of hardware modules that give designers the ability to tailor solutions precisely to their individual needs with single, dual, and triple output modules in power ratings from 400W to 1200W. Modules can be configured in a selection of four customizable MP cases accepting input voltages from 85VAC to 264VAC or 120VDC to 300VDC. The MP series has a wide frequency range of 47 to 440Hz and an efficiency of up to 80% at full case load. In addition, there is a wide operating temperature of -20ºC to +50ºC.