Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MP-Slide4

The MP series has overload protection and voltage adjustment on all outputs. In addition there is margining on all single output modules. The MP series has forced air cooling with a field replaceable fan for flexibility. There is also a low leakage option for medical applications. Field demonstrated MTBF is more than 550,000 hours at full load, 220VAC and 25ºC ambient conditions. The MP series is backed by a two year warranty.

PTM Published on: 2011-10-13