Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of APM Hexseal's Heavy Duty Seeloc Washers Arandelas de alta resistencia Seeloc® Fecha de publicación: 2017-11-30

Las arandelas de alta resistencia Seeloc® de APM Hexseal son perfectas para una gran variedad de requisitos de sellado donde se anticipan los valores de esfuerzo de torsión más altos.

Image of APM Hexseal's SEELOC® Washer SEELOC® Washer Fecha de publicación: 2012-11-13

APM Hexseal offers their high-pressure HEXSEAL SEELOC® washer for applications where a standard, round washer does not provide sufficient environmental sealing.

Image of APM Hexseal's IQ1030 Toggle Switch Sealing Boot IQ1030 Toggle Switch Sealing Boot Fecha de publicación: 2012-11-13

APM's environmental sealing boot mounts on the same switches as APM’s N1030 boot and features a round mounting-nut base.

Image of APM Hexseal's HE1015 Circuit Breaker Boots HE1015 Circuit Breaker Sealing Boot Fecha de publicación: 2012-11-13

APM Hexseal's HE1015 circuit breaker sealing boots come in high-tear strength silicone rubber construction and are IP66/68-rated.

Image of APM Hexseal's Toggle Switch Sealing Boots Toggle Switch Sealing Boots Fecha de publicación: 2012-06-29

APM Hexseal's toggle switch boots are molded from a high tear-strength silicone rubber bonded to a built-in mounting nut.

Image of APM Hexseal's Rotary Shaft Seals Rotary Shaft Seals Fecha de publicación: 2012-06-29

APM Hexseal's rotary shaft seals for potentiometers feature a molded in mounting-nut and choice of IP66/68 rated models.

Image of APM Hexseal's Air and Liquid-Tight Self-Sealing Washers Air and Liquid-Tight Self-Sealing Washers Fecha de publicación: 2012-06-29

APM Hexseal's SEELOC®, high-pressure washers are easy to install and their uniformity and high strength assure repeatable performance.

Image of APM Hexseal's Self-Sealing Screws Self-Sealing Screws Fecha de publicación: 2012-06-29

APM Hexseal's self-sealing screws are designed to seal to 20,000 psi and are reusable and compatible with all surface finishes.

Image of APM Hexseal's Panel Bushing Switch Seal Panel Bushing Switch Seal Fecha de publicación: 2012-06-29

APM Hexseal's stainless-steel bushing seal was designed to control potential leakage with its bonded silicone exterior.

Image of APM Hexseal's Rocker Switch Boots Rocker Switch Boots Fecha de publicación: 2012-06-29

APM Hexseal's E-SEEL® rocker switch boots are molded from RUBRGLAS™ and feature a continuous sealing rib at their base to fully enclose the switch bezel.

Image of APM Hexseal's Pushbutton Sealing Boots Pushbutton Sealing Boots Fecha de publicación: 2012-06-29

APM Hexseal's push-button boots are molded from a high tear-strength silicone rubber bonded to a built-in mounting nut.

Image of APM Hexseal's Self-Sealing Nuts Self-Sealing Nuts Fecha de publicación: 2012-06-29

The APM self-sealing nuts seal to 20,000 psi and fasten where gas or liquids are present or under pressure.