Rocker Switch Boots

APM Hexseal presents rocker switch boots made from RUBRGLAS™

Image of APM Hexseal's Rocker Switch BootsAPM's E-SEEL® (Rock-R-Seel™) rocker switch boots are molded from RUBRGLAS, APM's proprietary high tear-strength, transparent silicone rubber. These durable and flexible boots seal out dust, dirt, and moisture without compromising switch operability, position status viewing, or legend visibility. Each is designed to fully enclose the switch bezel, while the unique molded-in "panel sealing rib" forms a watertight and dust-tight seal against the front panel surface.

These transparent silicone HEXSEAL rocker sealing boots are designed to meet many of the same specifications (MIL-DTL-5423) as other APM sealing boots. They are also UL Recognized Components, with a life expectancy of 50,000 actuations, and IP54 rated, with an operating temperature rating of -80°F to +400°F (-62°C to +204°C). Their design features a continuous sealing rib at its base to fully enclose the switch bezel. Models also match most popular rocker switch devices and are used extensively in marine, medical, military, aviation, automation, instrumentation, and construction equipment, including process and varied industrial plant applications. Made in the USA.

Rocker Switch Boots

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
ROCKER BOOT CLEAR1113/66ROCKER BOOT CLEAR297 - Inmediata$2.80Ver detalles
ROCKER BOOT CLEAR1113/70ROCKER BOOT CLEAR108 - Inmediata$2.44Ver detalles
ROCKER BOOT CLEAR1113/62ROCKER BOOT CLEAR218 - Inmediata$3.06Ver detalles
ROCKER BOOT CLEAR1113/63ROCKER BOOT CLEAR383 - Inmediata$2.80Ver detalles
BOOT ROCKER CIRCUIT BREAKER CLR1113/71BOOT ROCKER CIRCUIT BREAKER CLR0 - Inmediata$4.16Ver detalles
Publicado: 2012-06-29