Self-Sealing Screws

APM Hexseal's self-sealing screws are designed to seal to 20,000 psi

Image of APM Hexseal's Self-Sealing ScrewsAPM Hexseal's self-sealing screws are designed to seal to 20,000 psi, as well as fasten anyplace where gas or liquids are present or under pressure (vacuum). APM's SEELSKREW® stainless steel self-sealing screws feature an embedded O-ring technology (an APM patent) that eliminates the need for liquid sealants. The silicone O-ring resides in an asymmetrical groove located under the head, which permits 360° metal-to-metal contact between the underside of the fastener and equipment exterior surface for positive sealing. Because no adhesive is required (dry), the fastener can easily be removed many times for field servicing and upon initial installation promotes more precise torque. There are no chemical vapors for workers to breathe in, and no waste disposal problems.

High-Pressure SEELSKREWs are used extensively in underwater, surface marine, instrumentation, medical, military-ground, aviation, automotive, robotics, and off-road construction equipment in a wide variety of hydraulic, pneumatic, and electrical control systems.

Features
  • Positive sealing under vacuum or pressure
  • Installs like a conventional fastener
  • Reusable and compatible with all surface finishes
  • Operating temperature range of -160° to +500°F (-106°C to +260°C)
  • Full 360° metal-to-metal contact assures fastening integrity
  • Uniform, high-strength design
  • UL and CSA recognized
  • UL tested
  • RoHS and DFARS compliant
  • Made in USA

SEELSKREW®

ImagenNúmero de pieza del fabricanteDescripciónLongitud - totalMaterialCantidad disponiblePrecio
MACH SCREW PAN HEAD PHILLIPS M3RM3X6MM 2701MACH SCREW PAN HEAD PHILLIPS M30.342" (8.69mm)Acero inoxidable64897 - Inmediata$0.58Ver detalles
MACH SCREW PAN HEAD PHILLIPS M3RM3X4MM 2701MACH SCREW PAN HEAD PHILLIPS M30.250" (6.35mm) 1/4"Acero inoxidable32758 - Inmediata$0.58Ver detalles
MACH SCREW PAN HEAD PHILLIPS M3RM3X8MM 2701MACH SCREW PAN HEAD PHILLIPS M30.409" (10.40mm)Acero inoxidable13569 - Inmediata$0.63Ver detalles
MACH SCREW PAN HEAD PHILLIPS M3RM3X10MM 2701MACH SCREW PAN HEAD PHILLIPS M30.488" (12.40mm)Acero inoxidable7603 - Inmediata$0.63Ver detalles
MACH SCREW PAN HEAD PHILLIPS M3RM3X12MM 2701MACH SCREW PAN HEAD PHILLIPS M30.567" (14.40mm)Acero inoxidable7017 - Inmediata$0.63Ver detalles
MACH SCREW PAN PHILLIPS #4-40R4-40X1/4 2701MACH SCREW PAN PHILLIPS #4-400.330" (8.38mm)Acero inoxidable6608 - Inmediata$0.63Ver detalles
MACH SCREW PAN PHILLIPS M4X0.7RM4X10MM 2701MACH SCREW PAN PHILLIPS M4X0.70.514" (13.06mm)Acero inoxidable24411 - Inmediata$0.66Ver detalles
MACH SCREW PAN PHILLIPS #6-32R6-32X3/8 2701MACH SCREW PAN PHILLIPS #6-320.472" (11.99mm)Acero inoxidable6631 - Inmediata$0.66Ver detalles
MACH SCREW PAN PHILLIPS #4-40R4-40X1/2 2701MACH SCREW PAN PHILLIPS #4-400.580" (14.73mm)Acero inoxidable5865 - Inmediata$0.66Ver detalles
MACH SCREW PAN HEAD PHILLIPS M2RM2X8MM 2701MACH SCREW PAN HEAD PHILLIPS M20.378" (9.60mm)Acero inoxidable7207 - Inmediata$0.74Ver detalles
MACH SCREW PAN PHILLIPS #8-32R8-32X1/2 2701MACH SCREW PAN PHILLIPS #8-320.615" (15.62mm)Acero inoxidable13392 - Inmediata$0.77Ver detalles
MACH SCREW PAN PHILLIPS #10-32R10-32X3/8 2701MACH SCREW PAN PHILLIPS #10-320.508" (12.90mm)Acero inoxidable4308 - Inmediata$0.80Ver detalles
MACH SCREW PAN PHILLIPS #4-40R4-40X7/16 2701MACH SCREW PAN PHILLIPS #4-400.518" (13.16mm)Acero inoxidable1532 - Inmediata$0.63Ver detalles
MACH SCREW PAN PHILLIPS #4-40R4-40X5/16 2701MACH SCREW PAN PHILLIPS #4-400.393" (9.98mm)Acero inoxidable1382 - Inmediata$0.63Ver detalles
MACH SCREW PAN PHILLIPS #4-40R4-40X3/8 2701MACH SCREW PAN PHILLIPS #4-400.455" (11.56mm)Acero inoxidable10149 - Inmediata$0.66Ver detalles
MACH SCREW PAN PHILLIPS M4X0.7RM4X8MM 2701MACH SCREW PAN PHILLIPS M4X0.70.435" (11.05mm)Acero inoxidable4122 - Inmediata$0.66Ver detalles
MACH SCREW PAN PHILLIPS M4X0.7RM4X6MM 2701MACH SCREW PAN PHILLIPS M4X0.70.356" (9.04mm)Acero inoxidable3145 - Inmediata$0.66Ver detalles
MACH SCREW PAN PHILLIPS #8-32R8-32X1/4 2701MACH SCREW PAN PHILLIPS #8-320.365" (9.27mm)Acero inoxidable1581 - Inmediata$0.69Ver detalles
MACH SCREW PAN PHILLIPS M4X0.7RM4X20MM 2701MACH SCREW PAN PHILLIPS M4X0.70.907" (23.05mm)Acero inoxidable7320 - Inmediata$0.74Ver detalles
MACH SCREW PAN PHILLIPS #6-32R6-32X3/4 2701MACH SCREW PAN PHILLIPS #6-320.847" (21.51mm)Acero inoxidable1373 - Inmediata$0.74Ver detalles
Publicado: 2012-06-29