IQ1030 Toggle Switch Sealing Boot
APM Hexseal's IQ1030 toggle switch sealing boot differs from other boots in appearance and installation
APM's IQ1030 Hexseal environmental sealing boot differs from other Hexseal boots in two important ways. First, the IQ1030 boot mounts on the same switches as APM's popular N1030 boot, but its appearance is different. It features a round mounting-nut base as opposed to the N1030 hex shaped base. Many panel designers prefer this option. Secondly, because of a different internal mounting-nut system, the switches external (outside) panel mounting-nut no longer must be removed - the IQ boot simply slides over it. The installer just slides the IQ over the nut, turns the boot three times, and it is done. This feature makes the IQ1030 highly desirable for maintenance and upgrade applications.
IQ1030
| Imagen | Número de pieza del fabricante | Descripción | Tamaño de rosca | Características | Característica de montaje | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IQ1030 2202 | TOGGLE FULL BOOT BLACK | 15/32-32 NS-2B | Tuerca de montaje concéntrica y adherida | Parte frontal del panel | 614 - Inmediata | $4.99 | Ver detalles |