Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of DFRobot FireBeetle 2 ESP32-C5 Development Kit ESP32-C5 FireBeetle 2 Development Kit Fecha de publicación: 2026-05-22

The DFRobot FireBeetle 2 ESP32-C5 is a high-performance, low-power IoT development board based on the ESP32-C5 chip, featuring a 240 MHz RISC-V processor, 384 KB SRAM, and 4 MB Flash.

Image of E-Switch ECM Series Connector Housings ECM Series Connector Housings Fecha de publicación: 2026-05-22

E-Switch ECM Series features free hanging plug and receptacle housing with two, four, six, or ten poles.

Image of Isabellenhütte USA A-H/PBH/PBV Series Through-Hole Resistors A-H/PBH/PBV Series Through-Hole Resistors Fecha de publicación: 2026-05-22

Isabellenhütte USA A-H/PBH/PBV series resistors are passive electronic components designed for applications where accuracy, stability, and reliability are critical.

Image of Tensility International Jacketed Panel-Mount M12 A-Code Cable Assemblies Jacketed Panel-Mount M12 A-Code Cable Assemblies Fecha de publicación: 2026-05-21

Tensility International PVC-jacketed M12 A-code panel-mount cable assemblies support 4C and 8C options and are IP67 rated for industrial, automation, and cabinet wiring.

Image of GlobTek JACK-USBC Series Receptacles JACK-USBC Series Receptacles Fecha de publicación: 2026-05-21

GlobTek JACK-USBC series receptacles for high-speed data transfer, power delivery up to 240 W, and rugged applications.

Image of SICK UD18 Ultrasonic Sensor UD18 Ultrasonic Sensor Fecha de publicación: 2026-05-21

SICK UD18 ultrasonic sensor detects objects independently of color, transparency, surface finish, or ambient lighting.

Image of Kingbright Second-Generation High-Temperature SMD LED Series Second-Generation High-Temperature SMD LED Series Fecha de publicación: 2026-05-20

The Kingbright second-generation high-temperature SMD LED series is engineered for stable operation in environments reaching +110°C.

Image of PUI Audio High Fidelity Speakers High Fidelity Speakers Fecha de publicación: 2026-05-20

PUI Audio high-performance fidelity speakers provide users with greater sourcing flexibility while maintaining the exceptional quality, reliability, and acoustic performance.

Infineon TRAVEO™ T2G 32 Bit ARM Cortex Microcontroller
Nuevo producto New Product
TRAVEO™ T2G 32 Bit ARM Cortex Microcontroller Fecha de publicación: 2026-05-19

Explore Infineon’s TRAVEO™ T2G 32 bit ARM Cortex microcontrollers for automotive applications; high performance, low power MCUs with advanced safety, security, and connectivity for body control and ADAS systems.

Efficient High Voltage to 48V Conversion Efficient High Voltage to 48V Conversion Fecha de publicación: 2026-05-19

Accelerate your 48V power design with Vicor’s high-density, low-noise modules for efficient high-voltage conversion, scalable architectures, and advanced power delivery networks. Available at DigiKey.

Image of HARTING Han® MPC  Miniature Power Connector Han® MPC Miniature Power Connector Fecha de publicación: 2026-05-19

HARTING Han® MPC miniature power connectors deliver lightweight, high-current performance for robotics, UAVs, and automation applications.

Image of MediaTek Genio 420 Edge AI IoT Platform Plataforma IoT de IA de borde Genio 420 Fecha de publicación: 2026-05-19

La plataforma IoT de IA de MediaTek cuenta con una CPU Arm octa-core, aceleración AI de hasta 7.2 TOPS y pantalla ultraancha para aplicaciones integradas, industriales y comerciales.

Image of WERMA MC55 and MC35 Multicolor Installation Beacons MC55 and MC35 Multicolor Installation Beacons Fecha de publicación: 2026-05-19

WERMA MC55 and MC35 multicolor installation beacons provide flexible and compact signaling solutions with modern communication capabilities.

Image of KNIPEX Tools Punches and Chisels Punches and Chisels Fecha de publicación: 2026-05-18

KNIPEX Tools punches and chisels are tempered and hardened throughout the entire tool to maximize transfer of force.

HXK Series Aluminum Electrolytic Capacitors - Chemi-Con HXK Series Aluminum Electrolytic Capacitors Fecha de publicación: 2026-05-18

Chemi-Con HXK series conductive polymer hybrid aluminum electrolytic capacitors offer high reliability, higher capacitance, and stable electrical performance.

Image of Microchip PIC32 BZ2 Series Wireless MCUs MCU inalámbricas de la serie PIC32 BZ2 Fecha de publicación: 2026-05-18

Las MCU inalámbricas de la serie PIC32 BZ2 de Microchip ofrecen una potencia de salida de hasta +20 dBm.

Image of LEM LF Series Industrial and Railway Current Sensors LF Series Industrial and Railway Current Sensors Fecha de publicación: 2026-05-18

LEM LF series industrial and railway current sensors feature multiple aperture sizes to fit a wide variety of primary conductor configurations.

LHU Series Aluminum Electrolytic Capacitors - Chemi-Con LHU Series Aluminum Electrolytic Capacitors Fecha de publicación: 2026-05-18

Chemi-Con LHU series snap-in aluminum electrolytic capacitors deliver high withstand voltage, extended operating life, and stable electrical performance.

Image of SICK DCM4 Safety Light Curtain Extension Extensión de la cortina óptica de seguridad DCM4 Fecha de publicación: 2026-05-18

La extensión de cortina óptica de seguridad DCM4 de SICK presenta un blanking fijo y flotante para objetos permanentes o en movimiento.

Image of KNIPEX Tools TwinGrip Slip Joint Pliers TwinGrip Slip Joint Pliers Fecha de publicación: 2026-05-18

KNIPEX Tools TwinGrip slip joint pliers feature a front gripping area specially designed for effortless handling of stripped screws and bolts, ensuring quick and confident usage.