MP28600 Ultra-Low 600 nA Quiescent Current Synchronous Boost Converter
The Monolithic Power Systems MP28600 boost converter features pulse-skip mode (PSM) to achieve high-efficiency conversion under light-load conditions
The Monolithic Power Systems MP28600 ultra-low quiescent current (IQ) synchronous boost converter for battery-powered products, where high efficiency under light-load conditions is critical to achieve a long battery life. It can start up from an input voltage (VIN) as low as 0.7 V, and it can work down to a 0.1 V VIN after start-up. The MP28600 features PSM to achieve high-efficiency conversion under light-load conditions.
The MP28600 features boost mode and down mode for different VIN conditions. In down mode, the output voltage (VOUT) can still be regulated at its target value, even when VIN exceeds VOUT. It is available in a space-saving SOT563 (1.6 mm x 1.6 mm) package.
- Start-up voltage (VST) range: 0.7 V to 5.25 V
- Operating VIN range: 0.1 V to 5.25 V
- Fixed switching current limit: 1 A
- PSM
- IQ: 600 nA
- VOUT range: 2.5 V to 5.25 V
- Up to 88% efficiency at a 10 µA load with fixed-VOUT versions
- Automatic switching between boost mode and down mode
- True disconnection during shutdown
- +150°C thermal shutdown protection
- Available in an SOT563 (1.6 mm x 1.6 mm) package
- Optimized performance with MPS inductor MPL-AT series
- Memory LCD bias
- Wearable applications
- Portable products
- Low-power wireless applications
- Battery and supercapacitor charging
MP28600 Ultra-Low 600 nA Quiescent Current Synchronous Boost Converter
| Imagen | Número de pieza del fabricante | Descripción | Tipo de salida | Voltaje - Salida (mín/fijo) | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MP28600GTF-50-Z | ULTRA-LOW 600NA QUIESCENT CURREN | Fija | 5V | 5000 - Inmediata | $1.06 | Ver detalles |
![]() | ![]() | MP28600GTF-33-Z | ULTRA-LOW 600NA QUIESCENT CURREN | Fija | 3.3V | 0 - Inmediata | $1.06 | Ver detalles |
![]() | ![]() | MP28600GTF-Z | ULTRA-LOW 600NA QUIESCENT CURREN | Ajuste | 2.5V | 0 - Inmediata | $1.06 | Ver detalles |
![]() | ![]() | MP28600GTF-P | ULTRA-LOW 600NA QUIESCENT CURREN | Ajuste | 2.5V | 0 - Inmediata | $0.77 | Ver detalles |
![]() | ![]() | MP28600GTF-50-P | ULTRA-LOW 600NA QUIESCENT CURREN | Fija | 5V | 0 - Inmediata | $0.77 | Ver detalles |
![]() | ![]() | MP28600GTF-33-P | ULTRA-LOW 600NA QUIESCENT CURREN | Fija | 3.3V | 0 - Inmediata | $0.77 | Ver detalles |
Evaluation Board for MP28600
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVL28600-TF-00A | EVAL BOARD FOR MP28600 | 8 - Inmediata | $26.11 | Ver detalles |