CertiFiber™ Max Optical Loss Test Set

Fluke Networks test sets are engineered to deliver industry‑leading speed and accuracy for high‑density fiber certification

Image of Fluke Electronics CertiFiber™ Max Optical Loss Test SetThe Fluke Networks CertiFiber max optical loss test set (OLTS) is engineered to deliver industry-leading speed and accuracy for high-density fiber certification. Built on the trusted Versiv™ and LinkWare™ ecosystem, it measures loss, length, and polarity for up to twenty-four fibers in one second, dramatically boosting productivity on large datacenter and enterprise fiber deployments. Field-replaceable UniPort™ adapters provide flexibility for MPO, MMC, pinned, and unpinned connectors (without breakout cables) while the standards-preferred one-jumper reference ensures the lowest measurement uncertainty. With built-in tools including a multi-fiber VFL, duplex power meter, and optional end-face inspection, CertiFiber Max accelerates every step from setup to troubleshooting.

Features

  • Ultra-fast testing measures loss, length, and polarity on up to 24 fibers in one second for maximum efficiency
  • The modular Versiv system is part of the Versiv/LinkWare certification platform used by more technicians than any other certifier
  • Field-replaceable UniPort™ adapters support MPO and MMC connectors (12/16/24-fiber), pinned and unpinned, plus future configurations
  • Highest accuracy: the standards-preferred one-jumper reference minimizes uncertainty and tracks reference age and TRC usage
  • Maximum ROI: supports Tier I (OLTS), Tier II (OTDR), inspection, and copper certification within the same ecosystem
  • Integrated troubleshooting tools: built-in multi-fiber VFL, duplex power meter, and optional inspection capabilities

Applications

  • High-density data centers: certify MPO/MTP and MMC fiber trunks quickly and accurately, even in evolving architectures
  • Enterprise network deployments: validate multi-fiber backbones where speed and precise polarity testing are critical
  • Service provider and telecom environments: ensure standards-compliant fiber certification using trusted Versiv workflows
  • Contractor large-scale projects: reduce testing time, setup errors, and rework using ProjX™ management and LinkWare Live
Publicado: 2026-03-31