ZUP Series Power Supplies

Zero up programmable power supplies from TDK-Lambda

Image of TDK-Lambda's ZUP Series Power Supplies TDK-Lambda's 200 W to 800 W, ZUP series includes wide-range, output switching power supplies with laboratory performance. The ZUP series is power-factor corrected and operates from worldwide AC voltage ranges continuously. Output voltage and current are continuously displayed, and LED indicators show the complete operating status of the power supply. The front panel controls allow the user to set the output parameters, the protection levels (overvoltage/under voltage), and to arm the foldback protection to disable the output if the unit switches from constant-voltage mode to constant-current mode.

The ZUP can be configured into a programmable power system of up to 31 DC outputs using the built-in RS232 or RS485 communication port in the power supply.

Features and Benefits
  • Constant-voltage/constant-current
  • Last setting memory
  • Digital meters
  • Built-in RS232 and RS485 interface with GPIB optional
  • Bench or rack mount
  • Embedded microprocessor controller
  • Voltage up to 120 V, current up to 132 A

ZUP Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CBL ASSY 9P F-RS232 8P M 3.28'ZUP/NC401CBL ASSY 9P F-RS232 8P M 3.28'7 - Inmediata$43.62Ver detalles
BENCH TOP POWER SUPPLIESZUP10-40BENCH TOP POWER SUPPLIES8 - Inmediata$1,602.29Ver detalles
BLANK PANEL USE WITH ZUP SERIESZUP/NL101BLANK PANEL USE WITH ZUP SERIES0 - Inmediata$39.94Ver detalles
CBL ASSY 9P F-RS485 8P M 3.28'ZUP/NC402CBL ASSY 9P F-RS485 8P M 3.28'3 - Inmediata$43.62Ver detalles
KIT RACKMOUNT FOR ZUP SER DC PWRZUP/NL100KIT RACKMOUNT FOR ZUP SER DC PWR0 - Inmediata$422.92Ver detalles
PWR SUP BENCH PROG 0-36V 216WZUP36-6/UPWR SUP BENCH PROG 0-36V 216W0 - Inmediata$1,226.42Ver detalles
PWR SUP BENCH PROG 0-10V 200WZUP10-20/UPWR SUP BENCH PROG 0-10V 200W0 - Inmediata$1,226.42Ver detalles
PWR SUP BENCH PROG 0-20V 200WZUP20-10/UPWR SUP BENCH PROG 0-20V 200W0 - Inmediata$1,226.42Ver detalles
BENCH TOP POWER SUPPLIESZUP6-66BENCH TOP POWER SUPPLIES0 - Inmediata$1,602.29Ver detalles
PWR SUP BENCH PROG 0-10V 400WZUP10-40/UPWR SUP BENCH PROG 0-10V 400W1 - Inmediata$1,617.68Ver detalles
PWR SUP BENCH PROG 0-60V 420WZUP60-7/UPWR SUP BENCH PROG 0-60V 420W1 - Inmediata$1,617.68Ver detalles
PWR SUP BENCH PROG 0-20V 400WZUP20-20/UPWR SUP BENCH PROG 0-20V 400W0 - Inmediata$1,617.68Ver detalles
PWR SUP BENCH PROG 0-36V 432WZUP36-12/UPWR SUP BENCH PROG 0-36V 432W0 - Inmediata$1,617.68Ver detalles
PWR SUP BENCH PROG 0-6V 396WZUP6-66/UPWR SUP BENCH PROG 0-6V 396W0 - Inmediata$1,876.50Ver detalles
PWR SUP BENCH PROG 0-20V 800WZUP20-40/UPWR SUP BENCH PROG 0-20V 800W1 - Inmediata$2,289.91Ver detalles
PWR SUP BENCH PROG 0-10V 800WZUP10-80/UPWR SUP BENCH PROG 0-10V 800W0 - Inmediata$2,289.91Ver detalles
PWR SUP BENCH PROG 0-36V 864WZUP36-24/UPWR SUP BENCH PROG 0-36V 864W0 - Inmediata$2,289.91Ver detalles
PWR SUP BENCH PROG 0-60V 840WZUP60-14/UPWR SUP BENCH PROG 0-60V 840W0 - Inmediata$2,289.91Ver detalles
PWR SUP BENCH PROG 0-6V 792WZUP6-132/UPWR SUP BENCH PROG 0-6V 792W0 - Inmediata$2,289.91Ver detalles
PWR SUP BENCH PROG 0-120V 216WZUP120-1.8/UPWR SUP BENCH PROG 0-120V 216W0 - InmediataSee Page for PricingVer detalles
Publicado: 2012-09-05