Maker.io main logo

Run SLMs (phi3, gemma2, mathstral, llama3.1) on Lattepanda Mu

95

2025-08-13 | By DFRobot

LattePanda

Introduction

In today's era of intelligent computing, Single Board Computer (SBC) have gained increasing popularity among developers due to their compact design and exceptional computing performance. At the same time, Small Language Models (SLMs) play a crucial role in diverse application scenarios, thanks to their efficiency and convenience. This article aims to provide an in-depth analysis of the performance of various SLMs on the Lattepanda Mu x86 compute module, running Ubuntu 22.04. We will conduct a detailed comparison of models such as mathstral, phi 3, llama 3.1, gemma2 2b, qiwen, Deepseek coder V2, llama2 in terms of execution speed, model size, open-source licenses, and runtime frameworks. Our goal is to provide developers with valuable data and insights.

mathstral-7B-v0.1-q4

Model size: 4.1GB

Speed: 2.35 tokens/s

Open-source license: Apache 2.0

Runtime framework: ollama

Mathstral is built on Mistral 7B, supporting a context window length of 32k. It is a specialized large code model based on the Mamba2 architecture for mathematical reasoning.

Mathstral is built on Mistral 7B, supporting a context window length of 32k. It is a specialized large code model based on the Mamba2 architecture for mathematical reasoning.

Copy Code
curl -fsSL https://ollama.com/install.sh | sh

sudo ollama run mathstral

image of Run SLMs (phi3, gemma2, mathstral, llama3.1) on Lattepanda Mu Token speed of phi3 3.8b-q4 running on LattePanda Mu

phi3 3.8b-q4

Model size: 2.2GB

Speed: 5.62 tokens/s

Open-source license: MIT

Runtime framework: ollama

Install ollama and run the command:

Copy Code
sudo ollama run phi3
 

image of Run SLMs (phi3, gemma2, mathstral, llama3.1) on Lattepanda Mu Token speed of phi3 3.8b-q4 running on LattePanda Mu

Llama 3.1-8b-q4

Model size: 4.7GB

Speed: 3.18 tokens/s

Open-source license: llama3.1

Runtime framework: ollama

Install ollama and run the command:

 
Copy Code
sudo ollama run llama3.1

image of Run SLMs (phi3, gemma2, mathstral, llama3.1) on Lattepanda Mu Token speed of Llama 3.1-8b-q4 running on LattePanda Mu

gemma2-2b-q4

Model size: 1.6 GB

Speed: 1.51 tokens/s

Open-source license: gemma license

Runtime framework: ollama

Install ollama and run the command:

Copy Code
sudo ollama run gemma2
 

image of Run SLMs (phi3, gemma2, mathstral, llama3.1) on Lattepanda Mu Token speed of gemma2-2b-q4 running on LattePanda Mu

qwen-0.5b

Model size: 395MB

Speed: 16.1 tokens/s

Open-source license: Apache 2.0

Runtime framework: ollama

Install ollama and run the command:

Copy Code
sudo ollama run qwen:0.2b
 

Token speed of qwen-0.5b running on LattePanda Mu

Summary

Differences in SLMs

  • Mathstral-7B-v0.1-q4: Focuses on mathematical reasoning problems, based on the Mamba2 architecture, suitable for scenarios requiring complex mathematical calculations and reasoning.
  • Phi3 3.8b-q4: Versatile with a wide range of applications, highly flexible, and suitable for general natural language processing tasks.
  • Llama 3.1-8b-q4: A powerful general-purpose language model, well-suited for various NLP tasks, including text generation, translation, and dialogue systems.
  • Gemma2-2b-q4: A smaller model designed for resource-constrained environments while delivering decent performance.
  • Qwen-0.5b: Supports Chinese, small in size, and fast, making it ideal for real-time applications that require high responsiveness.
  • Deepseek V2-7b-q4: It specializes in code-related issues, offering efficient code generation and understanding capabilities ideal for development and programming applications.

Performance Summary of SLMs on Lattepanda Mu

image of Run SLMs (phi3, gemma2, mathstral, llama3.1) on Lattepanda Mu

Model Size Comparison:

Smallest Model: qwen-0.5b-q4, weighing only 395MB, is significantly smaller than other models and is suitable for environments with limited resources.

Medium Model: phi3 3.8b-q4 and gemma2-2b-q4, with sizes of 2.2GB and 1.6GB respectively, are well-suited for balancing performance and resource demands.

Processing Speed Comparison:

Fastest Model: qwen-0.5b-q4, achieving a processing speed of 16.1 tokens/s.

Faster Model: phi3 3.8b-q4 takes second place with a speed of 5.62 tokens/s, demonstrating a good performance-to-model-size ratio.

Medium-Speed Model: Llama 3.1-8b-q4 and mathstral-7B-v0.1-q4, with processing speeds of 3.18 and 2.35 tokens/s, respectively.

Número de parte del fabricante DFR1146
LATTEPANDA MU (N100 CPU,8GB RAM)
DFRobot
$192.50
Ver más Details
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.