Maker.io main logo

Understanding Thermal Printers and How to Use it with ESP32

1,069

2025-09-03 | By Rinme Tom

License: General Public License Printer Enclosures Thermal Imaging Arduino ESP32

Project Overview

Build a compact, IoT-capable thermal printer using an ESP32 and a PNP-500 thermal printer module. This versatile system can print receipts, QR codes, barcodes, images, and invoices — ideal for smart home displays, DIY POS, or IoT data logs.

ESP32 thermal printer

Objectives

  • Demonstrate UART/TTL communication and ESC/POS print commands with ESP32.

  • Implement printing of images, QR codes, barcodes, and formatted invoices.

  • Manage power supply considerations and print quality tuning.

  • (Optional) Add wireless controls (e.g., via Wi-Fi app or MQTT) for IoT integration.

Features

  • Text Printing: Custom messages, timestamps, sensor data.

  • Barcode & QR Printing: Scannable codes for asset tags, links, or user authentication.

  • Image Printing: Convert small bitmap logos or icons using image2cpp a tool.

  • Invoice Formatting: Styled receipts with headers, totals, and footers (e.g., GST invoice).

  • Custom Controls: Trigger prints via onboard buttons or software commands.

Components & Tools Required

  • Hardware:

    • ESP32 development board

    • Thermal printer (PNP-500 or RS203)

    • Power supply: 5–9 V DC (recommended ≥ 2 A for the printer)

    • Breadboard, jumper wires, optional push buttons/pull-up resistors

  • Software & Libraries:

    • Arduino IDE (ESP32 board support)

    • ESC/POS command implementation

    • image2cpp tool for bitmap → code conversion

ESP32 Circuit Diagram

Wiring & Circuit Setup

  1. Power: Use a dedicated 5V 2A (or higher) supply for the printer; share ground with ESP32.

  2. Connections:

    • Thermal Printer RX → ESP32 TX (e.g., GPIO 17)

    • Thermal Printer TX → ESP32 RX (e.g., GPIO 16)

    • Optional: Add pull-up resistors on TX/RX lines to reduce noise.

  3. Status indicators:

    • LED and button: show printer status or trigger print jobs.

What Makes This Project Stand Out

  • Educational Depth: Covers thermal printing fundamentals, UART comms, ESC/POS commands, and bitmap processing.

  • Practical Utility: Applications in receipts, IoT alerts, asset tracking, and smart displays.

  • Flexibility: Modular – easy to customise or extend with sensors and connectivity.

  • Professional Presentation: Includes schematics, code, wiring diagrams, and demo prints.

    You can get the complete details from the orginal source of ESP32 Thermal Printer Interface

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.