Simplify Global Deployments Using a Universal-Input Rack PDU
Use UPDU G4 rack PDUs to simplify global data center deployments with universal input compatibility, flexible C39 outlets, and secure remote management.
Many semiconductor production environments rely on standalone software security systems resulting in a malware risk via USB flash drives or maintenance PCs.
Precision Pneumatic Pressure Monitoring for Robotics and Industrial Applications
Fecha de publicación: 2025-11-12
A discussion of precision pressure monitors and how they cater to the needs of pneumatic and compressed air systems in industrial and robotics applications.
How to Protect Industrial Devices from Power-on Current Surges
Inrush currents can cause significant issues in an industrial plant. As a result, an effective inrush current management strategy is crucial.
Protecting USB-PD and PoE Circuits from Industrial Power Surges
Fecha de publicación: 2025-11-11
Learn how Semtech SurgeSwitch transient diverting suppressors protect USB-PD and PoE circuits from EOS and ESD during industrial power surge events.
Resistance Temperature Detector (RTD)
Learn the basics and the different types of resistance temperature detectors (RTDs) and applications best suited for them.
Use Optimized IR Emitters to Minimize Performance Tradeoffs
Advanced IR emitters offer high performance and consistent operation, with a broad range of devices to best meet application priorities.
Según los primeros resultados, la IA está aportando beneficios a las adquisiciones
Los primeros resultados para la adopción de IA en grandes organizaciones de compras son prometedores.
Seminario web: Soluciones de señal pequeña para sistemas inalámbricos de defensa y misión crítica
Descubra cómo los componentes de RF de vanguardia de Qorvo (amplificadores de bajo ruido (LNA), interruptores, mezcladores y filtros) pueden transformar su proceso de diseño.
¿Cómo simplifican las E/S remotas multiprotocolo el control de las máquinas y la OEE?
Fecha de publicación: 2025-11-06
Explore un enfoque modular de los dispositivos piloto de 22 mm que aborda los retos industriales con los pulsadores de funcionalidad configurable en campo de la serie M22 de Eaton.
Highly Integrated MCUs Simplify Precise and Efficient Motor Control Design
Use the PSOC Control C3 MCUs’ combination of fast analog, CORDIC math, and high-resolution PWM for efficient and precise motor control.
Optimizing Industrial HMI Design with Modular 22 mm Pilot Devices
Fecha de publicación: 2025-11-05
Explore a modular approach to 22 mm pilot devices that addresses industrial challenges with the Eaton M22 series field-configurable functionality pushbuttons.
Growing Season: The Supply Chain Path Behind Smart Soil Solutions
Fecha de publicación: 2025-11-04
Agtech solutions needed to support precision agriculture and sustainable farming practices require many parts and components that monitor and collect data.
Reversing the Polarity on LiPo Battery JST Connectors
The 2-Pin JST-PH 2.0 connector is found on many LiPo batteries used in hobby drones, RC cars and toys, and of course, electrical boards and modules. These are handy little connectors, but there is one problem - the polarity convention.
Thermal Response of Microcontrollers During Deep Sleep and Active Modes
Thermal imaging reveals how microcontrollers behave in deep sleep vs active mode. See why the ESP32 microWatt outperforms for battery-powered applications.
Why Rear Enclosures Are Crucial for Miniature Speakers
Fecha de publicación: 2025-10-30
Speakers depend not only on their internal components but also on the acoustic environment in which they operate, such as rear enclosures.
Seminario web: cómo vencer el calor en su diseño con ventiladores de CC
Al diseñar productos electrónicos de consumo, sistemas industriales o dispositivos integrados, la gestión del calor es fundamental. El enfriamiento por aire forzado puede ser fundamental para lograr el éxito del producto.
Los diseñadores deben comprender la causa y el impacto del VCR y cómo mitigarlo
Fecha de publicación: 2025-10-29
Por qué los circuitos de alta tensión y resistencia necesitan resistencias de bajo VCR (coeficiente de resistencia de tensión).
El sistema de pulsadores modulares se combina para diseños de paneles de control flexibles.
Descubra cómo los pulsadores de control modulares SIRIUS ACT 3SU1 ofrecen ensamblaje a presión, protección IP69K y NEMA 4, y redes de automatización flexibles.
Los circuitos integrados de nitruro de galio aumentan la eficiencia de las fuentes de alimentación
Fecha de publicación: 2025-10-28
Los interruptores de alto voltaje de GaN, los CI de control y los circuitos de realimentación accionan convertidores de potencia de alta eficiencia.
La serie DL de ITT Cannon ofrece cientos de opciones de conectores ZIF
Los conectores de la serie DL de ITT Cannon proporcionan conexiones confiables y de alta densidad con fuerza de inserción cero (ZIF) para aplicaciones exigentes.
Cumplimiento de EDR para UNECE R169 con iWave Telematics Solutions
A medida que los vehículos comerciales están cada vez más conectados y automatizados, la capacidad de registrar, almacenar y analizar datos de conducción es más importante que nunca.
La antena de parche multibanda compacta simplifica el diseño del front-end de RF para receptores GNSS
Fecha de publicación: 2025-10-23
Para manejar múltiples bandas de frecuencia de constelación de satélites, un receptor GNSS emplea una antena multibanda para lograr una mayor precisión y fiabilidad.
¿Puede un ADC ser solo un generador de números aleatorios?
Fecha de publicación: 2025-10-22
Un ADC de 16 bits no siempre dará 16 bits de información útil. Muchos ADC de 16 bits funcionan realmente como ADC de 7 bits y generadores de números aleatorios de 9 bits.
Flexibilidad de diseño con los osciladores MEMS AMMLP de Abracon
Los osciladores MEMS de baja potencia de la serie AMMLP de Abracon proporcionan soluciones de temporización para un rendimiento eficiente y confiable en diversas aplicaciones.
Seminario web: Maximizar el rendimiento del almacenamiento de energía con la gestión avanzada de la batería
Descubra cómo el monitoreo preciso, el equilibrio de celdas activas y el diagnóstico sólido maximizan la capacidad utilizable, prolongan la vida útil de la batería y minimizan el mantenimiento.
Aumente la eficiencia de la automatización industrial con redes de sensores Bluetooth sólidas y seguras
Fecha de publicación: 2025-10-21
Descubra cómo los módulos Bluetooth XBee 3 BLU de Digi admiten redes IoT a gran escala para mejorar la eficiencia en aplicaciones de automatización industrial.
Arduino lanza el UNO Q
Arduino ha lanzado la próxima generación UNO Q, una computadora de placa única que combina un microprocesador compatible con Linux Debian con un microcontrolador STM32U585 en tiempo real.
Teardown of CurrentBody Series 2 and Shark Cryoglow LED Therapy Masks
Electronics teardown of LED therapy masks: how they manage power, control LEDs, and survive daily wear.
¿Cómo pueden las células solares mejorar la confiabilidad de los dispositivos IoT para interiores?
El reemplazo de la batería requiere mucho tiempo, es ineficiente y contraproducente para la visión de IoT de dispositivos autónomos y siempre activos. Es posible que las células solares sean la solución.
Utilice GMSL para satisfacer con fiabilidad los requisitos de video industrial y de automoción de gran ancho de banda
Fecha de publicación: 2025-10-16
La tecnología de enlace punto a punto GMSL aporta funciones de video multicámara mejoradas a las aplicaciones industriales y de automoción.
Estándares PoE preparados para el futuro para impulsar las cámaras con IA modernas
Los estándares PoE heredados cumplían con los requisitos de energía de las primeras cámaras IP que consumían de 8 a 30 W. Sin embargo, las cámaras PTZ avanzadas con capacidades de IA requieren 50 W o más.
Desde el estacionamiento automatizado hasta los hogares inteligentes: los sensores ultrasónicos de grado automotriz altamente confiables de BESTAR Holdings
Los sensores ultrasónicos de grado automotriz con transceptores integrados de tipo cerrado y materiales que absorben el sonido garantizan la estabilidad incluso en entornos extremos.
Seminario web: Menor huella, mayor potencia: soluciones totales de riel DIN
Aprenda a reducir el tamaño del panel y no la energía, administrar la corriente de irrupción y las cargas máximas, y las mejores prácticas para seleccionar fuentes de alimentación para la automatización global.
Creación de radios definidas por software de próxima generación con módulos de sistema en RFSoC
Fecha de publicación: 2025-10-14
Las radios definidas por software representan una transformación significativa en el campo de las comunicaciones inalámbricas. Traslada gran parte del procesamiento al ámbito digital.
Utilice fuentes de alimentación de CC de riel DIN escalables, compactas e inteligentes para la energía industrial
Descubra cómo una familia de fuentes de alimentación de riel DIN escalables resuelve la flexibilidad, la compacidad, la inteligencia integrada y la compatibilidad global.
Seminario web: Cómo ahorrar tiempo y dinero con convertidores CC/CC de entrada ultra ancha
Información práctica y estrategias del mundo real para ayudarlo a diseñar de manera más inteligente y rápida con los convertidores de entrada ultra ancha de TRACO, que son flexibles y robustos.
Impulsar la innovación en la fabricación con los conectores modulares de HARTING
Fecha de publicación: 2025-10-09
Los sistemas cableados pueden crear ineficiencias ocultas que se agravan a lo largo del ciclo de vida de los equipos. Las soluciones de conectores modulares pueden resolver este problema.
DigiKey to Exhibit at Maker Faire Rome 2025
Visit DigiKey at Maker Faire Rome 2025 for hands-on demos of Arduino, Adafruit, Raspberry Pi, & other cutting-edge new technologies, plus exclusive giveaways.
¿Cuáles son los parámetros de diseño comunes que los ingenieros deben tener en cuenta al seleccionar relés de estado sólido?
Fecha de publicación: 2025-10-08
Los problemas de los relés de estado sólido (SSR) pueden deberse a parámetros de diseño inadecuados: gestión térmica, tipo de conmutación, intensidad nominal y protección contra sobretensiones.
Descubra cómo las innovaciones de empaquetado de SiC de vanguardia y las soluciones de protección pueden superar los obstáculos del diseño de energía y elevar el diseño de su sistema.
Los ventiladores axiales impulsan el cambio de motores de CA a EC
Los avanzados motores EC y los ventiladores axiales de ebm-papst impulsan innovaciones energéticamente eficientes en soluciones de ventilación y refrigeración.
Cuándo y cómo utilizar codificadores multivuelta
Fecha de publicación: 2025-10-07
Los encóderes rotatorios multivuelta son sensores que miden la posición angular de un eje en una sola revolución y el número acumulado de rotaciones completas.
Crear el diseño para el uso paralelo de resistencias estructuradas Kelvin
Descubra cómo configurar tres resistencias de 4 pines con estructura Kelvin en paralelo para realizar mediciones electrónicas precisas.
Resuelva problemas de empalme con conectores de cable con palanca
Utilice los conectores de cable de palanca de la serie WAGO 221 para un empalme residencial e industrial seguro y sencillo de conductores sólidos y trenzados, incluso con calibres mixtos.
Las balizas inteligentes con Bluetooth con tecnología System-on-a-Chip recopilan y analizan datos operativos en tiempo real para proporcionar información basada en el aprendizaje automático.
Mejora de la precisión de la localización de robots autónomos con IMU avanzadas y fusión de sensores
Fecha de publicación: 2025-10-01
Combine IMU avanzadas y otros tipos de sensores con fusión de sensores para una navegación precisa de robots móviles autónomos (AMR) en entornos difíciles.
Aplique una solución Edge AI Drop-In para mejorar la supervisión inalámbrica basada en condiciones
Fecha de publicación: 2025-09-30
Una solución lista para usar con IA de borde permite la implementación inmediata de la supervisión inalámbrica basada en el estado con notificación en tiempo real de anomalías de vibración.
Seminario web: ingeniería de la próxima generación de sistemas de energía solar
Descubra la densidad de potencia, el rendimiento térmico y la confiabilidad, y profundice en el diseño de inversores de cadena y almacenamiento de baterías para aplicaciones de energía solar.
Seminario web: Diseño para conexiones filtradas, confiables y de alto rendimiento
Una inmersión en el papel fundamental de los sistemas de interconexión en aplicaciones aeroespaciales y de defensa y cómo diseñar para el rendimiento, la durabilidad y la adaptabilidad.
Raspberry Pi 500+ Launches with 256GB NVME SSD and 16GB RAM
The Raspberry Pi 500+ features a mechanical RGB keyboard, upgrades memory to 16GB, and includes a pre-loaded 256GB SSD with the latest Raspberry Pi OS.
Los DAC versátiles ofrecen alta precisión y simplifican la integración
Los DAC de un solo canal 3PEAK, con paquetes MSOP compactos y de alta precisión, garantizan la conversión analógica para aplicaciones exigentes.
Visión artificial rentable en el Intelligent Edge: SICK sensingCam SEC100 para la Industria 4.0
Fecha de publicación: 2025-09-25
Explore cómo simplificar y acelerar la adopción de la visión artificial en el borde inteligente equilibrando el rendimiento, la flexibilidad y la asequibilidad.
Utilizar front-ends analógicos avanzados y seguridad para llevar las ventajas de la IA a los puntos de atención médica
Fecha de publicación: 2025-09-24
La tendencia acelerada hacia las pruebas y evaluaciones médicas en el punto de atención requiere circuitos integrados de seguridad de datos y front-ends analógicos sofisticados y centrados en las aplicaciones.
Seminario web: Soluciones de paneles de control: adentro, afuera y más allá
Ya sea que esté diseñando nuevos paneles o modernizando los existentes, este seminario web lo ayudará a optimizar su diseño, aumentar la productividad y garantizar el cumplimiento.
Los reguladores reductores superan las deficiencias térmicas y de potencia de los LDO
Fecha de publicación: 2025-09-23
Los reguladores reductores LT8618 de ADI superan las limitaciones de los LDO para una gestión térmica y de potencia eficiente en diseños compactos.
Las soluciones telemáticas de iWave están alineadas con los estándares internacionales y de ciberseguridad de la UE.
Con la rápida expansión de los sistemas automotrices y telemáticos conectados, la ciberseguridad se ha vuelto innegociable: los dispositivos telemáticos deben ser seguros por diseño.
Adáptese a las tarifas utilizando estrategias comerciales efectivas
Se necesitan estrategias comerciales efectivas para mitigar los efectos de los regímenes arancelarios fluidos.
Conocer los principios básicos del monitoreo de vibraciones VOYAGER4 para ingenieros en ejercicio
Fecha de publicación: 2025-09-18
El kit de evaluación de monitorización inalámbrica de vibraciones admite la monitorización basada en el estado de motores de robótica, bombas, ventiladores, turbinas eólicas y otros sistemas.
Tubos termorretráctiles - TE Connectivity
Los tubos termorretráctiles son un componente esencial que protege, aísla y organiza el cableado en todo, desde la electrónica de consumo hasta los sistemas aeroespaciales.
Uso de carcasas de acero inoxidable para proteger los conectores en entornos hostiles
Uso de carcasas de conectores de acero inoxidable para ofrecer protección contra el polvo, el agua, los golpes mecánicos, las vibraciones y los productos químicos corrosivos.
Optimice la eficiencia de las SMPS con un enfoque multitecnológico
Fecha de publicación: 2025-09-17
Los MOSFET de SiC, los tiristores activados por MOS y los rectificadores de Littelfuse permiten diseños SMPS eficientes y confiables para cargadores de vehículos eléctricos, inversores solares y accionamientos de motor.
Selección cuidadosa de componentes, topología y diseño para lograr una precisión de 7,5 dígitos en la cadena de señales
Fecha de publicación: 2025-09-16
Lograr una resolución de lectura de 7,5 dígitos exige prestar especial atención a la selección de componentes, la topología del circuito y la disposición física, además de muchos detalles sutiles.
Murata Components proporciona un kit de herramientas de diseño para dispositivos para la diabetes
Los componentes de Murata proporcionan un conjunto de herramientas para diseños de aplicaciones personales para la diabetes que equilibran la precisión, la confiabilidad y la conectividad, al tiempo que garantizan la seguridad.
Non-Compliant Use of CH340 V3 Pin: Deep Dive for Engineers
In this technical post, we explore the widely used CH340 IC from WCH, a popular USB-to-serial converter.
Measuring the Current Draw on BMP280 Sensor Module
In this post, we measure the BMP280 barometric pressure sensor in Normal mode and Forced mode using the Nordic Power Profiler Kit II (PPK2).
Mejorar la sostenibilidad ambiental mediante el control de motores de alta eficiencia energética
Las soluciones de control de motores que priorizan la eficiencia energética son posibles gracias a tecnologías que optimizan el rendimiento del motor y reducen el consumo de energía.
Resolución de los problemas de detección de bordes de ataque en la manipulación de materiales con sensores de haz extensivo
Fecha de publicación: 2025-09-11
Explore por qué la detección de haz estrecho tiene dificultades en las aplicaciones de manipulación de materiales y cómo la tecnología retrorreflectante de haz ancho resuelve estos problemas.
Seminario web: donde Ethernet no ha llegado antes
Ethernet de protocolo único se ha reinventado para los rigores de los entornos industriales, donde la sensibilidad a la sincronización, la redundancia y la resiliencia no son negociables.
Los ICM de Pulse Electronics proporcionan los componentes básicos de las redes industriales Gigabit
Fecha de publicación: 2025-09-10
Las redes Ethernet industriales confían en los ICM y sus subcomponentes para velocidades de transmisión de 1 Gbps y superiores, así como hasta 90 W de alimentación de CC a través de Ethernet.
Corazón tecnológico silencioso: cómo la cerámica piezoeléctrica impulsa un futuro inteligente
Usando una corriente mínima, los dispositivos hápticos se pueden usar para producir vibraciones precisas. Su perfil ultradelgado los hace adecuados para escenarios con limitaciones de espacio.
Las etiquetas para cables fáciles de colocar resuelven los problemas de mantenimiento
Fecha de publicación: 2025-09-09
Descubra cómo las etiquetas TabTags de HellermannTyton simplifican el etiquetado de cables en aplicaciones industriales, de telecomunicaciones y paneles de control mediante diseños ergonómicos y autolaminables.
La agricultura inteligente requiere prácticas comerciales inteligentes
A medida que la industria agrícola evoluciona con la integración de tecnologías avanzadas, la necesidad de prácticas comerciales inteligentes se vuelve cada vez más crítica.
Utilice un kit para desarrollar rápidamente aplicaciones de posicionamiento de precisión basadas en GNSS
Un módulo GNSS y los recursos de desarrollo asociados ofrecen un camino hacia el despliegue rápido del posicionamiento de precisión a escala centimétrica en diversas aplicaciones.
Seminario web: laboratorios de ingeniería sin logística: STM32, FPGA y circuitos analógicos
Desea escalar el aprendizaje práctico sin expandir su huella física. LabsLand permite a los estudiantes acceder a hardware real desde cualquier lugar.
Supervise las temperaturas del centro de datos de IA con termistores NTC
Fecha de publicación: 2025-09-04
Utilice los termistores NTC de EPCOS (TDK) para controlar la temperatura en los sistemas de refrigeración de centros de datos de IA, desde disipadores térmicos hasta tuberías de refrigerante y baños de inmersión.
Audio Devices: We Use Them, But What Are They?
Learn how dynamic and planar magnetic drivers create sound using magnets, diaphragms, and current.
UNIHIKER K10 Update: 4 Programming Platforms On Windows, macOS & Linux
The UNIHIKER K10 is now fully compatible with major programming platforms.
Aprovechamiento de soluciones de sensores para mejorar la agricultura de precisión
La agricultura de precisión se basa en datos precisos y oportunos para gestionar los cultivos y los recursos de manera efectiva. Los sensores juegan un papel crucial en la recopilación de estos datos.
Generadores termoeléctricos: Qué son y cómo funcionan
Fecha de publicación: 2025-09-03
Los módulos generadores termoeléctricos (a menudo llamados TEG) funcionan transformando las diferencias de temperatura en tensión eléctrica, o al revés.
Creación de prototipos fácil, rápida y conveniente
En lugar de diseñar y adquirir una placa prototipo para su proyecto, busque una placa de desarrollo con su componente clave para acortar el tiempo de diseño.
Niveles de preparación tecnológica de los componentes calificados para uso espacial
Fecha de publicación: 2025-09-02
Los diseñadores de aplicaciones espaciales cuentan con que los componentes QPS, incluidos los conectores eléctricos y los atenuadores, tienen TRL de 9 y un historial de éxito en el espacio.
FireBeetle 2 ESP32-C5 Review: Dual-Band Wi-Fi 6 & Solar Charging
As Internet of Things (IoT) applications continue to evolve, developers using the ESP32 series often face challenges such as congested 2.4GHz bands, data transmission bottlenecks, and inefficient multi-device collaboration.
Selection Guide of DAC Modules
DFRobot’s DAC module selection guide, dividing modules into 0-2.5V/VCC, 0-5V/10V, 4-20mA categories. It details each product’s SKU, chip, channels, I/O, resolution, accuracy, features, includes functional diagrams, helping choose the right one.
Seminario web: Ingeniería de la automatización industrial en la era de la Industria 4.0
Conozca a fondo los componentes y sistemas que alimentan las fábricas inteligentes. Vea las últimas tendencias y las mejores prácticas que permiten una integración perfecta y un funcionamiento inteligente.
FireBeetle V1 vs V2 (ESP32/ESP8266/Arduino) Development Board Selection
This guide compares FireBeetle V1 vs V2 (ESP32/ESP8266/Arduino versions), breaking down key differences in features, hardware/software compatibility to help pick the best for smart home/IoT.
Selection Guide for DFRobot pH Sensors
A comprehensive comparison of pH sensors tailored for various applications from Arduino enthusiasts to industrial monitoring.
Revolución de la fábrica inteligente de IA: avances tecnológicos clave y protección central para robots de producción automatizados
La resistencia de la interfaz, ESD y EMI deben superarse para un funcionamiento continuo y estable de los robots de producción automatizados, mejorando la eficiencia de la fábrica inteligente.
Los conectores de baja resistencia al contacto son el corazón de los conectores de alta corriente
Fecha de publicación: 2025-08-28
Los conectores eléctricos en aplicaciones de alta corriente, como la distribución de energía, utilizan tomas de baja resistencia al contacto para minimizar la caída de tensión y la generación de calor.
Global Shutter Camera Module Test Report and Performance Evaluation
This 100W global shutter Raspberry Pi camera enables high-precision capture for fast-moving objects/dynamic scenes.
Los sistemas de alimentación ininterrumpida de CC montados en riel DIN protegen los equipos alimentados por CC y las baterías
Fecha de publicación: 2025-08-27
Los DC-UPS eficientes y personalizables utilizan el montaje en riel DIN para instalar fácilmente sistemas de alimentación de CC de reserva que garanticen la seguridad, eviten daños en los equipos y detengan la pérdida de datos.
Los capacitores son componentes clave del diseño de la infraestructura de telecomunicaciones 5G
Fecha de publicación: 2025-08-26
Los MLCC, los capacitores electrolíticos de polímero, los capacitores de película metalizada y las láminas flexibles supresoras de frecuencia permiten diseñar infraestructuras de telecomunicaciones 5G.
Seminario web: Bel impulsa lo mejor El poder de la ingeniería médica moderna
Los sistemas de energía en estos dispositivos médicos se encuentran entre los componentes más regulados y examinados, y la falla simplemente no es una opción.
UNIHIKER K10 Camera Extension & Flipping Guide for AI/Robotics Projects
When working on the UNIHIKER K10 AI vision recognition project, we often need to recognize our own face or point the camera in a different direction. However, since the K10's camera is fixed on the board, this can be difficult. To solve this, we can use a 24-pin FPC Extension Board and an FPC cable.
My Journey Learning Hardware as a Computer Science Student
Learn how a CS major tackled robotics, wireless charging, and Raspberry Pi with no prior hardware background.
Los MLCC C0G ofrecen una opción compacta en comparación con los capacitores de película
Conozca cómo los MLCC C0G de Kyocera AVX igualan o superan el rendimiento de los capacitores de película y ahorran espacio.
Seminario web: soluciones táctiles listas para usar y detección de líquidos
Una demostración de cómo los controladores MTCH de Microchip son una solución de detección táctil y líquida lista para usar que elimina la molestia del desarrollo de firmware.
Simplifique la implementación de redes Ethernet de par único para aplicaciones críticas sensibles al tiempo
Fecha de publicación: 2025-08-20
Un transceptor PHY 1000Base-T1 integrado y recursos de diseño se combinan para acelerar el diseño de sistemas Ethernet de par único en tiempo real.
Información sobre cómo los contactos superiores mejoran el rendimiento de los conectores multiposición
Fecha de publicación: 2025-08-19
La familia de conectores D-subminiatura con contactos PosiBand ofrece numerosas opciones de tamaño y contacto, resistencia y alto rendimiento de señal.
La serie LOP de MEAN WELL simplifica el diseño de energía
Las fuentes de alimentación de marco abierto de tipo placa CI de la serie LOP de MEAN WELL están disponibles en rangos de potencia de 200 W a 600 W y cumplen con una amplia gama de estándares regulatorios.